Logic
SN74LS164NSR
Texas Instruments
Description: Serial-in shift registers 14-SO 0 to 70

Overview of SN74LS164NSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LS164NSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-31853-1-ND
DigiKey IC SHIFT REGISTER 8BIT 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 709
In Stock
  • 1 $1.0000
  • 10 $0.6910
  • 25 $0.6144
  • 100 $0.5300
  • 250 $0.4898
  • 500 $0.4655
  • 1,000 $0.4456
  • 2,000 $0.4291
  • 4,000 $0.4156
  • 6,000 $0.4088
  • 10,000 $0.4013
  • 14,000 $0.3969
  • 20,000 $0.3927
$0.3927 / $1.0000 Buy Now
DISTI # 595-SN74LS164NSR
Mouser Electronics Counter Shift Registers Serial-in shift registers RoHS: Compliant 618
  • 1 $1.1100
  • 10 $0.8310
  • 100 $0.5880
  • 500 $0.5360
  • 1,000 $0.4630
  • 2,000 $0.4080
  • 4,000 $0.3880
  • 10,000 $0.3730
$0.3730 / $1.1100 Buy Now
Quest Components   8741
  • 1 $1.4000
  • 1,430 $0.4900
  • 3,062 $0.4200
$0.4200 / $1.4000 Buy Now

CAD Models for SN74LS164NSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS164NSR by Texas Instruments

SN74LS164NSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
GATED SERIAL INPUTS (A AND B)
Count Direction
RIGHT
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
15 pF
Logic IC Type
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
27 mA
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
32 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
25 MHz
Want to compare parts?
  1. SN74LS164NSR
    Texas Instruments
    Serial-in shift registers 14-SO 0 to 70
    VS

Alternate Parts for SN74LS164NSR

This table gives cross-reference parts and alternative options found for SN74LS164NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS164NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS164M LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, EIAJ, SOP-14 onsemi SN74LS164NSR vs SN74LS164M
HD74LS164FP-E LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS164NSR vs HD74LS164FP-E
SN74LS164MR1 LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, EIAJ, SOP-14 onsemi SN74LS164NSR vs SN74LS164MR1
SN74LS164NSRG4 Serial-in shift registers 14-SO 0 to 70 Texas Instruments SN74LS164NSR vs SN74LS164NSRG4
HD74LS164FPEL LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation SN74LS164NSR vs HD74LS164FPEL
SN74LS164MEL LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, EIAJ, SOP-14 onsemi SN74LS164NSR vs SN74LS164MEL
Part Number Description Manufacturer Compare
SN74LS164MR1 LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, EIAJ, SOP-14 onsemi SN74LS164NSR vs SN74LS164MR1
SN74LS164MEL LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, EIAJ, SOP-14 onsemi SN74LS164NSR vs SN74LS164MEL
HD74LS164FP-E LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS164NSR vs HD74LS164FP-E
SN74LS164NSRG4 Serial-in shift registers 14-SO 0 to 70 Texas Instruments SN74LS164NSR vs SN74LS164NSRG4
SN74LS164M LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, EIAJ, SOP-14 onsemi SN74LS164NSR vs SN74LS164M
HD74LS164FPEL LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation SN74LS164NSR vs HD74LS164FPEL

Related Parts for SN74LS164NSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS164NSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS164NSR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS164NSR would you like to use for your alert(s)?
  • Please alert me when SN74LS164NSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS164NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS164NSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS164NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS164NSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS164NSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: