| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS07NSR | Texas Instruments | $0.4599 | Buffer, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS17DBR vs SN74LS07NSR |
| HD74LS07FP | Renesas Electronics Corporation | Check for Price | Buffer, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS17DBR vs HD74LS07FP |
| SN7417NSRG4 | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS17DBR vs SN7417NSRG4 |
| HD74LS07FP-E | Renesas Electronics Corporation | Check for Price | Buffer, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS17DBR vs HD74LS07FP-E |
| SN74LS07NSRE4 | Texas Instruments | Check for Price | Buffer, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS17DBR vs SN74LS07NSRE4 |
| SN5407W-10 | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14 | SN74LS17DBR vs SN5407W-10 |
| SN74LS07NSRG4 | Texas Instruments | Check for Price | Buffer, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS17DBR vs SN74LS07NSRG4 |
| HD74LS07FPEL | Renesas Electronics Corporation | Check for Price | Buffer, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS17DBR vs HD74LS07FPEL |
| HD74LS07FP-EL | Hitachi Ltd | Check for Price | Buffer, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS17DBR vs HD74LS07FP-EL |
Part Details for SN74LS17DBR by Texas Instruments
Results Overview of SN74LS17DBR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS17DBR Information
SN74LS17DBR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74LS17DBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS17DBR Part Data Attributes
|
|
SN74LS17DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS17DBR
Texas Instruments
Buffer, LS Series, 6-Func, 1-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 6.2 Mm | |
| Logic IC Type | Buffer | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for SN74LS17DBR
This table gives cross-reference parts and alternative options found for SN74LS17DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS17DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.