| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74LS194ARP-EL | Hitachi Ltd | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16 | SN74LS195ADR vs HD74LS194ARP-EL |
| SN74LS194ADR2 | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16 | SN74LS195ADR vs SN74LS194ADR2 |
| SN74LS195ADR | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 | SN74LS195ADR vs SN74LS195ADR |
| N74LS194AD | Signetics | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16 | SN74LS195ADR vs N74LS194AD |
| SN74LS194AD | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16 | SN74LS195ADR vs SN74LS194AD |
| SN74LS194ADRE4 | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16 | SN74LS195ADR vs SN74LS194ADRE4 |
| SN74LS195AD | onsemi | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 | SN74LS195ADR vs SN74LS195AD |
| HD74LS195ARP-EL | Renesas Electronics Corporation | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 | SN74LS195ADR vs HD74LS195ARP-EL |
| SN74LS194ADE4 | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16 | SN74LS195ADR vs SN74LS194ADE4 |
| SN74LS195ADR2 | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 | SN74LS195ADR vs SN74LS195ADR2 |
Part Details for SN74LS195ADR by Texas Instruments
Results Overview of SN74LS195ADR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS195ADR Information
SN74LS195ADR by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS195ADR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86136165
|
Verical | Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin SOIC T/R Min Qty: 372 Package Multiple: 1 Date Code: 0001 | Americas - 2500 |
|
$0.6260 / $1.0098 | Buy Now |
|
|
Rochester Electronics | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.5008 / $0.8078 | Buy Now |
US Tariff Estimator: SN74LS195ADR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS195ADR Part Data Attributes
|
|
SN74LS195ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS195ADR
Texas Instruments
Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Complementary Serial Shift Right Output; J And Kbar Serial Input | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 30000000 Hz | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 21 Ma | |
| Propagation Delay (tpd) | 26 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 30 Mhz |
Alternate Parts for SN74LS195ADR
This table gives cross-reference parts and alternative options found for SN74LS195ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS195ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS195ADR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN74LS195ADR is 36 MHz, but it can vary depending on the operating voltage and temperature. It's recommended to check the timing characteristics in the datasheet for specific frequency limits.
-
To ensure proper power and decoupling, connect the VCC pin to a stable 5V power supply, and decouple the power pins with 0.1uF ceramic capacitors. Additionally, use a 10uF electrolytic capacitor to filter out any noise on the power line.
-
The SN74LS195ADR can sink up to 24mA and source up to 12mA per output pin. However, it's recommended to limit the current to 16mA per pin to ensure reliable operation.
-
No, the SN74LS195ADR is a 5V device and is not compatible with 3.3V systems. Using it in a 3.3V system may result in unreliable operation or damage to the device.
-
The asynchronous reset input (R) should be tied to VCC through a pull-up resistor (e.g., 1kΩ) to ensure that the device is properly reset. The reset input should be driven low to reset the device, and then released to allow normal operation.