Part Details for SN74LS20D3 by Rochester Electronics LLC
Overview of SN74LS20D3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Part Details for SN74LS20D3
SN74LS20D3 CAD Models
SN74LS20D3 Part Data Attributes
|
SN74LS20D3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS20D3
Rochester Electronics LLC
NAND Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | NAND GATE |
Alternate Parts for SN74LS20D3
This table gives cross-reference parts and alternative options found for SN74LS20D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS20D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F20DR | 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS20D3 vs SN74F20DR |
SN74AS20DE4 | Dual 4-Input Positive-NAND Gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS20D3 vs SN74AS20DE4 |
SN74HC20D-00 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14 | Texas Instruments | SN74LS20D3 vs SN74HC20D-00 |
SN74F20DRG4 | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74LS20D3 vs SN74F20DRG4 |
SN74LS20DR | 2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS20D3 vs SN74LS20DR |
SN74HC20DE4 | Dual 4-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74LS20D3 vs SN74HC20DE4 |
SN74HC20DRE4 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74LS20D3 vs SN74HC20DRE4 |
SN74AS20DRG4 | AS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74LS20D3 vs SN74AS20DRG4 |
SN74LS20DR | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | SN74LS20D3 vs SN74LS20DR |
SN74HC20DRG4 | Dual 4-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74LS20D3 vs SN74HC20DRG4 |