| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54LS221JD | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16 | SN74LS221N8 vs SN54LS221JD |
| SN74LS221ND | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16 | SN74LS221N8 vs SN74LS221ND |
| DM74LS221N | Rochester Electronics LLC | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16 | SN74LS221N8 vs DM74LS221N |
| SN54LS221J | onsemi | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16 | SN74LS221N8 vs SN54LS221J |
| SN74LS221N | onsemi | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16 | SN74LS221N8 vs SN74LS221N |
| SN74LS221JDS | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16 | SN74LS221N8 vs SN74LS221JDS |
| SN74LS221N3 | Texas Instruments | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16 | SN74LS221N8 vs SN74LS221N3 |
| 74LS221B | NXP Semiconductors | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16 | SN74LS221N8 vs 74LS221B |
| SN74LS221NS | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16 | SN74LS221N8 vs SN74LS221NS |
| GD54LS221 | Goldstar Electron Co Ltd | Check for Price | Monostable Multivibrator, PDIP16 | SN74LS221N8 vs GD54LS221 |
Part Details for SN74LS221N8 by Texas Instruments
Results Overview of SN74LS221N8 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS221N8 Information
SN74LS221N8 by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS221N8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16 | 3266 |
|
RFQ |
US Tariff Estimator: SN74LS221N8 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS221N8 Part Data Attributes
|
|
SN74LS221N8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS221N8
Texas Instruments
Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Non-Retriggerable; Triggerable From Clear Input Also | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Monostable Multivibrator | |
| Number of Data/Clock Inputs | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Power Supply Current-Max (ICC) | 27 Ma | |
| Propagation Delay (tpd) | 80 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Width | 7.62 Mm |
Alternate Parts for SN74LS221N8
This table gives cross-reference parts and alternative options found for SN74LS221N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS221N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.