Part Details for SN74LS240DB by Texas Instruments
Results Overview of SN74LS240DB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS240DB Information
SN74LS240DB by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS240DBR | Texas Instruments | Octal buffers and line drivers 20-SSOP | |
| SN74LS240DB | Texas Instruments | 8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-SSOP |
Price & Stock for SN74LS240DB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74LS240DB-ND
|
DigiKey | IC BUFF 4.75V/5.25V 20-SSOP Container: Bulk |
0 Bulk |
|
Buy Now | |
|
DISTI #
86147011
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1241 Package Multiple: 1 | Americas - 2030 |
|
$0.2258 / $0.3023 | Buy Now |
|
DISTI #
88045534
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1241 Package Multiple: 1 Date Code: 0101 | Americas - 1404 |
|
$0.2258 / $0.3023 | Buy Now |
|
|
Rochester Electronics | Bus Driver, LS Series, 8-Func, 4-Bit, Inverted Output, TTL, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3504 |
|
$0.1806 / $0.2913 | Buy Now |
US Tariff Estimator: SN74LS240DB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS240DB Part Data Attributes
|
|
SN74LS240DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS240DB
Texas Instruments
Bus Driver, LS Series, 8-Func, 4-Bit, Inverted Output, TTL, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 7.2 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 18 Ns | |
| Propagation Delay (tpd) | 18 Ns | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |