Part Details for SN74LS240DWR by Rochester Electronics LLC
Overview of SN74LS240DWR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS240DWR
SN74LS240DWR CAD Models
SN74LS240DWR Part Data Attributes:
|
SN74LS240DWR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS240DWR
Rochester Electronics LLC
Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 18 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74LS240DWR
This table gives cross-reference parts and alternative options found for SN74LS240DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS240DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T74LS240M1 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, MICRO, SO-20 | STMicroelectronics | SN74LS240DWR vs T74LS240M1 |
DV74LS240D | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | SN74LS240DWR vs DV74LS240D |
N74LS240D | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, | Signetics | SN74LS240DWR vs N74LS240D |
SN74LS240DWRG4 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74LS240DWR vs SN74LS240DWRG4 |
SN74LS240DWR2 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | SN74LS240DWR vs SN74LS240DWR2 |
DM74LS240WM | LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | Texas Instruments | SN74LS240DWR vs DM74LS240WM |
SN74LS240DWG4 | 8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | SN74LS240DWR vs SN74LS240DWG4 |
SN74LS240DW | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | SN74LS240DWR vs SN74LS240DW |
HD74LS240RP | Octal Buffers / Line Drivers / Line Receivers (inverted three-state outputs), , / | Renesas Electronics Corporation | SN74LS240DWR vs HD74LS240RP |
DM74LS240WM | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74LS240DWR vs DM74LS240WM |