| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/32803BRA | Lansdale Semiconductor Inc | Check for Price | Bus Transceiver, LS Series, 2-Func, 8-Bit, True Output, TTL, CDIP20 | SN74LS245J vs M38510/32803BRA |
| SN54LS245J | Monolithic Memories Inc (MMI) | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74LS245J vs SN54LS245J |
| 74LS245N | Philips Semiconductors | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74LS245J vs 74LS245N |
| 54LS245DMQB | National Semiconductor Corporation | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74LS245J vs 54LS245DMQB |
| JM38510/32803BRA | BAE Systems | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74LS245J vs JM38510/32803BRA |
| 74LS245DCQM | Rochester Electronics LLC | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74LS245J vs 74LS245DCQM |
| SN74LS245N | Monolithic Memories Inc (MMI) | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74LS245J vs SN74LS245N |
| SN74LS245J4 | Texas Instruments | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74LS245J vs SN74LS245J4 |
| 54LS245DMQB | Texas Instruments | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74LS245J vs 54LS245DMQB |
| HD74LS245P-E | Renesas Electronics Corporation | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74LS245J vs HD74LS245P-E |
Part Details for SN74LS245J by Texas Instruments
Results Overview of SN74LS245J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS245J Information
SN74LS245J by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS245J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,CERAMIC | 195 |
|
$2.5350 / $5.8500 | Buy Now |
|
|
Vyrian | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | 9551 |
|
RFQ |
US Tariff Estimator: SN74LS245J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS245J Part Data Attributes
|
|
SN74LS245J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS245J
Texas Instruments
Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T20 | |
| Length | 24.195 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 95 Ma | |
| Prop. Delay@Nom-Sup | 12 Ns | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN74LS245J
This table gives cross-reference parts and alternative options found for SN74LS245J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS245J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.