| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS258BN | Rochester Electronics LLC | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16 | SN74LS258BN vs SN74LS258BN |
| N74LS258AN | Signetics | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 4 Line Output, Inverted Output, TTL, PDIP16 | SN74LS258BN vs N74LS258AN |
| SN74LS258BN | onsemi | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16 | SN74LS258BN vs SN74LS258BN |
| DM74LS258BN | National Semiconductor Corporation | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16 | SN74LS258BN vs DM74LS258BN |
| SN74LS258BNE4 | Texas Instruments | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16 | SN74LS258BN vs SN74LS258BNE4 |
Part Details for SN74LS258BN by Texas Instruments
Results Overview of SN74LS258BN by Texas Instruments
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS258BN Information
SN74LS258BN by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS258BN | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70 |
Price & Stock for SN74LS258BN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33983-5-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-PDIP Min Qty: 1 Container: Tube |
1017 Tube |
|
$1.1172 / $2.2200 | Buy Now |
|
DISTI #
595-SN74LS258BN
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-to-1 Data Slc t/Mltpx W/3St Otp RoHS: Compliant | 595 |
|
$1.1100 / $2.2200 | Buy Now |
|
DISTI #
86290106
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 0001 | Americas - 15655 |
|
$0.9068 / $1.4625 | Buy Now |
|
DISTI #
86285389
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 1001 | Americas - 7771 |
|
$0.9068 / $1.4625 | Buy Now |
|
DISTI #
86284814
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 0601 | Americas - 2925 |
|
$0.9068 / $1.4625 | Buy Now |
|
DISTI #
86289943
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 0301 | Americas - 925 |
|
$0.9068 / $1.4625 | Buy Now |
|
DISTI #
86037216
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 0201 | Americas - 275 |
|
$0.9068 / $1.4625 | Buy Now |
|
|
Bristol Electronics | Multiplexer 1-Element 3-ST 8-IN 16-Pin PDIP Tube Min Qty: 1 | 48 |
|
$1.1309 / $1.8240 | Buy Now |
|
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,LS-TTL,DIP,16PIN,PLASTIC | 694 |
|
$0.6400 / $1.6000 | Buy Now |
|
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,LS-TTL,DIP,16PIN,PLASTIC | 179 |
|
$0.4480 / $0.9600 | Buy Now |
US Tariff Estimator: SN74LS258BN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS258BN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS258BN Part Data Attributes
|
|
SN74LS258BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS258BN
Texas Instruments
Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 2 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 15 Ma | |
| Prop. Delay@Nom-Sup | 21 Ns | |
| Propagation Delay (tpd) | 17 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74LS258BN
This table gives cross-reference parts and alternative options found for SN74LS258BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS258BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS258BN Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN74LS258BN is typically 30 MHz, but it can vary depending on the specific application and operating conditions.
-
The SN74LS258BN requires a single 5V power supply (VCC) and a ground connection (GND). Ensure that the power supply is stable and within the recommended operating range of 4.75V to 5.25V.
-
The typical propagation delay of the SN74LS258BN is around 10-15 ns, but it can vary depending on the specific application and operating conditions.
-
Yes, the SN74LS258BN can be used as a demultiplexer by connecting the output lines to the input lines and using the enable inputs to select the desired output.
-
The enable inputs (E1 and E2) are active-low, meaning that the device is enabled when both inputs are low. Connect the enable inputs to a logic low (GND) to enable the device, or to a logic high (VCC) to disable it.