Part Details for SN74LS261D by Texas Instruments
Overview of SN74LS261D by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74LS261D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS261D-ND
|
DigiKey | MULTIPLEXER, LS SERIES TTL Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$2.8600 | Buy Now |
|
Rochester Electronics | Multiplier, LS Series, 4-Bit, TTL, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 800 |
|
$2.4600 / $2.8900 | Buy Now |
Part Details for SN74LS261D
SN74LS261D CAD Models
SN74LS261D Part Data Attributes
|
SN74LS261D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS261D
Texas Instruments
LS SERIES, 4-BIT MULTIPLIER, PDSO16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2'S COMPLEMENT RECODE MULTIPLIER; PRODUCT RECODED AS BASE-4 NUMBER; LATCHED OUTPUTS | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLIER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74LS261D
This table gives cross-reference parts and alternative options found for SN74LS261D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS261D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC85M96G4 | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | SN74LS261D vs CD74HC85M96G4 |
HD74HC182RPEL | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PICTH, PLASTIC, SOP-16 | Renesas Electronics Corporation | SN74LS261D vs HD74HC182RPEL |
SN54HC682J | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | SN74LS261D vs SN54HC682J |
SN74LS283NSR | 4-Bit Binary Full Adders With Fast Carry 16-SO 0 to 70 | Texas Instruments | SN74LS261D vs SN74LS283NSR |
S9324W | Magnitude Comparator, 93 Series, 5-Bit, True Output, TTL, CQFP16 | Signetics | SN74LS261D vs S9324W |
M38510/32901SDA | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | SN74LS261D vs M38510/32901SDA |
SN5483AW-00 | TTL/H/L SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Texas Instruments | SN74LS261D vs SN5483AW-00 |
AM25LS381DCB | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | SN74LS261D vs AM25LS381DCB |
AM25LS381DM | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | SN74LS261D vs AM25LS381DM |
AM2902ADMB | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AMD | SN74LS261D vs AM2902ADMB |