| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC32SC | Texas Instruments | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LS33FN vs 74AC32SC |
| TC74HC32AP | Toshiba America Electronic Components | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74LS33FN vs TC74HC32AP |
| 54LS32W | Texas Instruments | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SN74LS33FN vs 54LS32W |
| MC74F32DD | Motorola Semiconductor Products | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74LS33FN vs MC74F32DD |
| SN74LS32NDS | Motorola Semiconductor Products | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS33FN vs SN74LS32NDS |
| 74AC32SC | onsemi | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LS33FN vs 74AC32SC |
| 74HC32N,652 | NXP Semiconductors | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74LS33FN vs 74HC32N,652 |
| SN74HC32DR-00 | Texas Instruments | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LS33FN vs SN74HC32DR-00 |
| 74F32SDCQR | Fairchild Semiconductor Corporation | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN74LS33FN vs 74F32SDCQR |
| 74LS32A | NXP Semiconductors | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS33FN vs 74LS32A |
Part Details for SN74LS33FN by Texas Instruments
Results Overview of SN74LS33FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS33FN Information
SN74LS33FN by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS33FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20 | 5631 |
|
RFQ |
US Tariff Estimator: SN74LS33FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS33FN Part Data Attributes
|
|
SN74LS33FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS33FN
Texas Instruments
NOR Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 13.8 Ma | |
| Propagation Delay (tpd) | 28 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.9662 Mm |
Alternate Parts for SN74LS33FN
This table gives cross-reference parts and alternative options found for SN74LS33FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS33FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.