Part Details for SN74LS348JD by Motorola Mobility LLC
Overview of SN74LS348JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS348JD
SN74LS348JD CAD Models
SN74LS348JD Part Data Attributes
|
SN74LS348JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS348JD
Motorola Mobility LLC
LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS348JD
This table gives cross-reference parts and alternative options found for SN74LS348JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS348JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS348NDS | Encoder, LS Series, 8-Bit, TTL, PDIP16, PLASTIC PACKAGE-16 | Motorola Semiconductor Products | SN74LS348JD vs SN74LS348NDS |
SN74LS348J | LS SERIES, 8-BIT ENCODER, CDIP16 | Texas Instruments | SN74LS348JD vs SN74LS348J |
SN74LS348NE4 | 8-Line To 3-Line Priority Encoder 16-PDIP 0 to 70 | Texas Instruments | SN74LS348JD vs SN74LS348NE4 |
SN54LS348J | Encoder, LS Series, 8-Bit, TTL, CDIP16, 620-09 | Motorola Semiconductor Products | SN74LS348JD vs SN54LS348J |
M38510/36002BEX | LS SERIES, 8-BIT ENCODER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74LS348JD vs M38510/36002BEX |
SN74LS348N3 | 8-Line To 3-Line Priority Encoder 16-PDIP 0 to 70 | Texas Instruments | SN74LS348JD vs SN74LS348N3 |
SN54LS348JD | LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS348JD vs SN54LS348JD |
SN74LS348N | LS SERIES, 8-BIT ENCODER, PDIP16, 648-08 | Motorola Mobility LLC | SN74LS348JD vs SN74LS348N |
SN74LS348NDS | LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC PACKAGE-16 | Motorola Mobility LLC | SN74LS348JD vs SN74LS348NDS |
SN54LS348J | LS SERIES, 8-BIT ENCODER, CDIP16, 620-09 | Motorola Mobility LLC | SN74LS348JD vs SN54LS348J |