Part Details for SN74LS348N-10 by Texas Instruments
Overview of SN74LS348N-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for SN74LS348N-10
SN74LS348N-10 CAD Models
SN74LS348N-10 Part Data Attributes
|
SN74LS348N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS348N-10
Texas Instruments
LS SERIES, 8-BIT ENCODER, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 25 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS348N-10
This table gives cross-reference parts and alternative options found for SN74LS348N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS348N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS348NDS | Encoder, LS Series, 8-Bit, TTL, PDIP16, PLASTIC PACKAGE-16 | Motorola Semiconductor Products | SN74LS348N-10 vs SN74LS348NDS |
SN74LS348J | LS SERIES, 8-BIT ENCODER, CDIP16 | Texas Instruments | SN74LS348N-10 vs SN74LS348J |
SN74LS348NE4 | 8-Line To 3-Line Priority Encoder 16-PDIP 0 to 70 | Texas Instruments | SN74LS348N-10 vs SN74LS348NE4 |
SN54LS348J | Encoder, LS Series, 8-Bit, TTL, CDIP16, 620-09 | Motorola Semiconductor Products | SN74LS348N-10 vs SN54LS348J |
M38510/36002BEX | LS SERIES, 8-BIT ENCODER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74LS348N-10 vs M38510/36002BEX |
SN74LS348N3 | 8-Line To 3-Line Priority Encoder 16-PDIP 0 to 70 | Texas Instruments | SN74LS348N-10 vs SN74LS348N3 |
SN54LS348JD | LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS348N-10 vs SN54LS348JD |
SN74LS348N | LS SERIES, 8-BIT ENCODER, PDIP16, 648-08 | Motorola Mobility LLC | SN74LS348N-10 vs SN74LS348N |
SN74LS348NDS | LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC PACKAGE-16 | Motorola Mobility LLC | SN74LS348N-10 vs SN74LS348NDS |
SN54LS348J | LS SERIES, 8-BIT ENCODER, CDIP16, 620-09 | Motorola Mobility LLC | SN74LS348N-10 vs SN54LS348J |