Datasheets
SN74LS348N by:

8-Line To 3-Line Priority Encoder 16-PDIP 0 to 70

Part Details for SN74LS348N by Texas Instruments

Overview of SN74LS348N by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for SN74LS348N

Part # Distributor Description Stock Price Buy
DISTI # 26AJ9448
Newark Logic, 8 - 3 Line Encoder, 16Dip, Logic Family/Base Number:74Ls348, Logic Type:Priority Encoder, No. Of Outputs:3Outputs, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS348N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 999
  • 1 $12.3400
  • 10 $11.5100
  • 25 $11.2100
  • 50 $10.1400
  • 100 $9.6000
  • 250 $8.3500
  • 500 $8.1100
$8.1100 / $12.3400 Buy Now
DISTI # 2156-SN74LS348N-ND
DigiKey IC PRIORITY ENCOD 1 X 8:3 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 4327
In Stock
  • 66 $4.6100
$4.6100 Buy Now
DISTI # 296-33994-5-ND
DigiKey IC PRIORITY ENCOD 1 X 8:3 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube 200
In Stock
  • 1 $7.6600
  • 10 $6.9230
  • 25 $6.6008
  • 100 $5.7314
  • 250 $5.4738
  • 500 $4.9908
  • 1,000 $4.3468
$4.3468 / $7.6600 Buy Now
DISTI # 595-SN74LS348N
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers 8 to 3 Priority RoHS: Compliant 106
  • 1 $7.6600
  • 10 $6.9300
  • 25 $6.6000
  • 100 $5.7300
  • 250 $5.4600
  • 500 $4.9900
  • 1,000 $4.3400
$4.3400 / $7.6600 Buy Now
Bristol Electronics   3
RFQ
Quest Components ENCODER, 16 Pin, Plastic, DIP 107
  • 1 $8.8875
  • 5 $4.4438
  • 46 $3.8513
$3.8513 / $8.8875 Buy Now
Quest Components ENCODER, 16 Pin, Plastic, DIP 6
  • 1 $6.6705
  • 2 $5.5588
  • 5 $4.8917
$4.8917 / $6.6705 Buy Now
Rochester Electronics 74LS348 8-Line To 3-Line Priority Encoder RoHS: Compliant Status: Active Min Qty: 1 4327
  • 1 $4.6500
  • 25 $4.5600
  • 100 $4.3700
  • 500 $4.1800
  • 1,000 $3.9500
$3.9500 / $4.6500 Buy Now
Ameya Holding Limited SN74LS348N, 编码器, 8输入/ 3输出, 4.75 → 5.25 V电源, 16针 PDIP封装 251
RFQ
Chip 1 Exchange INSTOCK 100
RFQ

Part Details for SN74LS348N

SN74LS348N CAD Models

SN74LS348N Part Data Attributes

SN74LS348N Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LS348N Texas Instruments 8-Line To 3-Line Priority Encoder 16-PDIP 0 to 70
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature 8 TO 3 LINE PRIORITY ENCODER
Family LS
JESD-30 Code R-PDIP-T16
JESD-609 Code e4
Length 19.305 mm
Load Capacitance (CL) 15 pF
Logic IC Type ENCODER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 25 mA
Prop. Delay@Nom-Sup 35 ns
Propagation Delay (tpd) 55 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for SN74LS348N

This table gives cross-reference parts and alternative options found for SN74LS348N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS348N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LS348NDS Encoder, LS Series, 8-Bit, TTL, PDIP16, PLASTIC PACKAGE-16 Motorola Semiconductor Products SN74LS348N vs SN74LS348NDS
SN74LS348J LS SERIES, 8-BIT ENCODER, CDIP16 Texas Instruments SN74LS348N vs SN74LS348J
SN74LS348NE4 8-Line To 3-Line Priority Encoder 16-PDIP 0 to 70 Texas Instruments SN74LS348N vs SN74LS348NE4
SN54LS348J Encoder, LS Series, 8-Bit, TTL, CDIP16, 620-09 Motorola Semiconductor Products SN74LS348N vs SN54LS348J
M38510/36002BEX LS SERIES, 8-BIT ENCODER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74LS348N vs M38510/36002BEX
SN74LS348N3 8-Line To 3-Line Priority Encoder 16-PDIP 0 to 70 Texas Instruments SN74LS348N vs SN74LS348N3
SN54LS348JD LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS348N vs SN54LS348JD
SN74LS348N LS SERIES, 8-BIT ENCODER, PDIP16, 648-08 Motorola Mobility LLC SN74LS348N vs SN74LS348N
SN74LS348NDS LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC PACKAGE-16 Motorola Mobility LLC SN74LS348N vs SN74LS348NDS
SN54LS348J LS SERIES, 8-BIT ENCODER, CDIP16, 620-09 Motorola Mobility LLC SN74LS348N vs SN54LS348J
Part Number Description Manufacturer Compare
SN54HC682J HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments SN74LS348N vs SN54HC682J
SN54LS283W-10 LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 Texas Instruments SN74LS348N vs SN54LS283W-10
HD74HC182RPEL HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PICTH, PLASTIC, SOP-16 Renesas Electronics Corporation SN74LS348N vs HD74HC182RPEL
AM25LS2521LMB Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, CQCC20, LCC-20 AMD SN74LS348N vs AM25LS2521LMB
SN74LS261N-10 IC LS SERIES, 4-BIT MULTIPLIER, PDIP16, Arithmetic Circuit Texas Instruments SN74LS348N vs SN74LS261N-10
SN74LS283D LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 onsemi SN74LS348N vs SN74LS283D
QS74FCT521TQ Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc SN74LS348N vs QS74FCT521TQ
SN74LS848NS LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC SN74LS348N vs SN74LS848NS
M38510/36002B2X Encoder, LS Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC SN74LS348N vs M38510/36002B2X
QS74FCT280TQ Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PDSO16, Quality Semiconductor Inc SN74LS348N vs QS74FCT280TQ

SN74LS348N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS348N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS348N by Texas Instruments

  • Please alert me when SN74LS348N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LS348N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS348N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LS348N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS348N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS348N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: