| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS377N | AMD | Check for Price | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, PDIP20 | SN74LS377NE4 vs SN74LS377N |
| AM25LS377PC | AMD | Check for Price | Jbar-Kbar Flip-Flop, 8-Func, Positive Edge Triggered, TTL, PDIP20 | SN74LS377NE4 vs AM25LS377PC |
| SN74LS377N | Monolithic Memories Inc (MMI) | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20 | SN74LS377NE4 vs SN74LS377N |
| DM74LS377N | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20 | SN74LS377NE4 vs DM74LS377N |
Part Details for SN74LS377NE4 by Texas Instruments
Results Overview of SN74LS377NE4 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS377NE4 Information
SN74LS377NE4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS377NE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74LS377NE4-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT 20-PDIP Min Qty: 880 Container: Tube |
0 Tube |
|
$1.4846 | Buy Now |
|
DISTI #
595-SN74LS377NE4
|
Mouser Electronics | Flip Flops Octal D-Ty Flip-Flop W/Clock Enable ALT ALT 595-SN74LS377N RoHS: Compliant | 65 |
|
$1.1800 / $2.6500 | Buy Now |
|
DISTI #
88045586
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 329 |
|
$1.2625 / $1.5000 | Buy Now |
|
|
Bristol Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube | 7 |
|
RFQ | |
|
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,DIP,20PIN,PLASTIC,LEAD FREE | 23 |
|
$0.9000 / $1.5000 | Buy Now |
|
|
Rochester Electronics | Flip Flop Positive Edge 1 Element 5V 20-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 494 |
|
$1.0100 / $1.2600 | Buy Now |
|
|
Vyrian | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20 | 6376 |
|
RFQ |
US Tariff Estimator: SN74LS377NE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS377NE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS377NE4 Part Data Attributes
|
|
SN74LS377NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS377NE4
Texas Instruments
D Flip-Flop, LS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Hold Mode | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 24.33 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 30000000 Hz | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 28 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 27 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.35 Mm | |
| fmax-Min | 35 Mhz |
Alternate Parts for SN74LS377NE4
This table gives cross-reference parts and alternative options found for SN74LS377NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS377NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.