| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS399D | Rochester Electronics LLC | Check for Price | Multiplexer, LS Series, 1-Func, True Output, TTL, PDSO16 | SN74LS399D vs SN74LS399D |
Part Details for SN74LS399D by Texas Instruments
Results Overview of SN74LS399D by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS399D Information
SN74LS399D by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS399D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74LS399D-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 400 Container: Tube |
0 Tube |
|
$1.0227 | Buy Now |
|
DISTI #
86145948
|
Verical | Multiplexer/Register 1-Element 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 0201 | Americas - 9340 |
|
$1.0540 / $1.7000 | Buy Now |
|
DISTI #
86136834
|
Verical | Multiplexer/Register 1-Element 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 0401 | Americas - 7242 |
|
$1.0540 / $1.7000 | Buy Now |
|
DISTI #
86152107
|
Verical | Multiplexer/Register 1-Element 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 0001 | Americas - 4120 |
|
$1.0540 / $1.7000 | Buy Now |
|
|
Rochester Electronics | D Flip-Flop, LS Series, 1-Func, 2 Line Input, True Output, TTL, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 20702 |
|
$0.8432 / $1.3600 | Buy Now |
US Tariff Estimator: SN74LS399D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS399D Part Data Attributes
|
|
SN74LS399D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS399D
Texas Instruments
Multiplexer, LS Series, 1-Func, True Output, TTL, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Four 2:1 Mux Followed By Register | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 13 Ma | |
| Prop. Delay@Nom-Sup | 32 Ns | |
| Propagation Delay (tpd) | 32 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm |
Alternate Parts for SN74LS399D
This table gives cross-reference parts and alternative options found for SN74LS399D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS399D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.