| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74LS48FP | Renesas Electronics Corporation | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO14 | SN74LS48D vs HD74LS48FP |
| HD74LS48RP | Hitachi Ltd | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16 | SN74LS48D vs HD74LS48RP |
| HD74LS248FP | Hitachi Ltd | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16 | SN74LS48D vs HD74LS248FP |
| SN74LS48DR2 | Motorola Semiconductor Products | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16 | SN74LS48D vs SN74LS48DR2 |
| SN74LS248DR2 | Motorola Semiconductor Products | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16 | SN74LS48D vs SN74LS248DR2 |
| SN74LS48DR | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16 | SN74LS48D vs SN74LS48DR |
| SN74LS48D | Rochester Electronics LLC | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16 | SN74LS48D vs SN74LS48D |
| SN74LS248DR | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16 | SN74LS48D vs SN74LS248DR |
| HD74LS248FP | Renesas Electronics Corporation | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16 | SN74LS48D vs HD74LS248FP |
| HD74LS248FP-E | Renesas Electronics Corporation | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16 | SN74LS48D vs HD74LS248FP-E |
Part Details for SN74LS48D by Texas Instruments
Results Overview of SN74LS48D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS48D Information
SN74LS48D by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS48D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16 | 4492 |
|
RFQ |
US Tariff Estimator: SN74LS48D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS48D Part Data Attributes
|
|
SN74LS48D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS48D
Texas Instruments
Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | So-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Ripple Blanking; Lamp Test Input | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Max I(ol) | 0.0032 A | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector With Pullup | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 38 Ma | |
| Prop. Delay@Nom-Sup | 100 Ns | |
| Propagation Delay (tpd) | 100 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for SN74LS48D
This table gives cross-reference parts and alternative options found for SN74LS48D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS48D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.