| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS540DWR | Texas Instruments | $0.6792 | Bus Driver, LS Series, 8-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74LS540DW vs SN74LS540DWR |
| SN74LS540DWR2 | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74LS540DW vs SN74LS540DWR2 |
| SN74LS540DW | onsemi | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74LS540DW vs SN74LS540DW |
| SN74LS540DWRE4 | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74LS540DW vs SN74LS540DWRE4 |
| SN74LS540DWE4 | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74LS540DW vs SN74LS540DWE4 |
| DM74LS540WM | National Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74LS540DW vs DM74LS540WM |
| SN74LS540DWRG4 | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74LS540DW vs SN74LS540DWRG4 |
| SN74LS540DW | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74LS540DW vs SN74LS540DW |
| SN74LS540DW | Rochester Electronics LLC | Check for Price | LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | SN74LS540DW vs SN74LS540DW |
| DM74LS540WM | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74LS540DW vs DM74LS540WM |
Part Details for SN74LS540DW by Texas Instruments
Results Overview of SN74LS540DW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS540DW Information
SN74LS540DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS540DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34007-5-ND
|
DigiKey | IC BUFF 4.75V/5.25V 20-SOIC Min Qty: 1 Container: Tube |
29 Tube |
|
$1.1040 / $1.6600 | Buy Now |
US Tariff Estimator: SN74LS540DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS540DW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS540DW Part Data Attributes
|
|
SN74LS540DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS540DW
Texas Instruments
Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 45 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for SN74LS540DW
This table gives cross-reference parts and alternative options found for SN74LS540DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS540DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS540DW Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LS540DW is 35 MHz.
-
No, the SN74LS540DW is a 5V device and is not compatible with 3.3V systems. You may need to use a level translator or a different device that is compatible with 3.3V systems.
-
The SN74LS540DW has a maximum power dissipation of 500 mW. To handle heat dissipation, ensure good airflow around the device, use a heat sink if necessary, and follow proper PCB design and layout guidelines.
-
Yes, the SN74LS540DW is compatible with TTL (Transistor-Transistor Logic) logic levels.
-
No, the SN74LS540DW is a commercial-grade device and is not suitable for high-reliability or aerospace applications. You may need to use a radiation-hardened or high-reliability device specifically designed for such applications.