| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS596FN | Texas Instruments | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PQCC20 | SN74LS595FN vs SN74LS596FN |
| TPIC6C596DRQ1 | Texas Instruments | Check for Price | Serial In Parallel Out, 6C Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | SN74LS595FN vs TPIC6C596DRQ1 |
| SN74ALS964FN | Texas Instruments | Check for Price | Parallel In Parallel Out, ALS Series, 8-Bit, Right Direction, True Output, TTL, PQCC20 | SN74LS595FN vs SN74ALS964FN |
| 74AHCT594BQ | Nexperia | Check for Price | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PQCC16 | SN74LS595FN vs 74AHCT594BQ |
| SCL4035BE | R & E International Inc | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDIP16 | SN74LS595FN vs SCL4035BE |
| BU4015BF | ROHM Semiconductor | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | SN74LS595FN vs BU4015BF |
| SN74LS673FN | Texas Instruments | Check for Price | Serial In Parallel Out, LS Series, 16-Bit, Right Direction, True Output, TTL, PQCC28 | SN74LS595FN vs SN74LS673FN |
| AM5055DC | AMD | Check for Price | Serial In Serial Out, 5000 Series, 128-Bit, Right Direction, True Output, MOS, CDIP16 | SN74LS595FN vs AM5055DC |
| DM9300N | Texas Instruments | Check for Price | Parallel In Parallel Out, 93 Series, 4-Bit, Right Direction, True Output, TTL, PDIP16 | SN74LS595FN vs DM9300N |
| MM5057N | AMD | Check for Price | Serial In Serial Out, 4000/14000/40000 Series, 512-Bit, Right Direction, True Output, PMOS, PDIP8 | SN74LS595FN vs MM5057N |
Part Details for SN74LS595FN by Texas Instruments
Results Overview of SN74LS595FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS595FN Information
SN74LS595FN by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS595FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PQCC20 | 8237 |
|
RFQ |
US Tariff Estimator: SN74LS595FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS595FN Part Data Attributes
|
|
SN74LS595FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS595FN
Texas Instruments
Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Parallel Output Is Registered; Unregistered Serial Shift Right Output | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 65 Ma | |
| Propagation Delay (tpd) | 25 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 8.9662 Mm | |
| fmax-Min | 20 Mhz |
Alternate Parts for SN74LS595FN
This table gives cross-reference parts and alternative options found for SN74LS595FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS595FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.