| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHC594PW | Texas Instruments | $0.3150 | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | SN74LS598FN vs SN74AHC594PW |
| SN74S194FN | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, PQCC20 | SN74LS598FN vs SN74S194FN |
| SN74LS596FN | Texas Instruments | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PQCC20 | SN74LS598FN vs SN74LS596FN |
| AM2802XX | AMD | Check for Price | Serial In Serial Out, AM28 Series, 256-Bit, Right Direction, True Output | SN74LS598FN vs AM2802XX |
| CD74ACT299MX | Ge Solid State | Check for Price | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20 | SN74LS598FN vs CD74ACT299MX |
| SN54LS322AFK | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CQCC20 | SN74LS598FN vs SN54LS322AFK |
| HCF40100BC1 | STMicroelectronics | Check for Price | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, PQCC20 | SN74LS598FN vs HCF40100BC1 |
| SCL4021BE | R & E International Inc | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | SN74LS598FN vs SCL4021BE |
| MM4025D | AMD | Check for Price | Serial In Serial Out, 4000/14000/40000 Series, 1024-Bit, Right Direction, True Output, CMOS, CDIP16 | SN74LS598FN vs MM4025D |
| CXB1131Q | Sony Semiconductor | Check for Price | Serial In Parallel Out, 1000 Series, 9-Bit, Right Direction, True Output, ECL, MQFP32 | SN74LS598FN vs CXB1131Q |
Part Details for SN74LS598FN by Texas Instruments
Results Overview of SN74LS598FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS598FN Information
SN74LS598FN by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS598FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PQCC20 | 9255 |
|
RFQ |
US Tariff Estimator: SN74LS598FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS598FN Part Data Attributes
|
|
SN74LS598FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS598FN
Texas Instruments
Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Common I/O Pins; Muxed Serial Inputs; Totempole Serial Output | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 80 Ma | |
| Propagation Delay (tpd) | 23 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 8.9662 Mm | |
| fmax-Min | 20 Mhz |
Alternate Parts for SN74LS598FN
This table gives cross-reference parts and alternative options found for SN74LS598FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS598FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.