| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS628N | Texas Instruments | $1.9409 | Logic Circuit, TTL, PDIP14 | SN74LS628NE4 vs SN74LS628N |
| 5962-9204601MCA | Texas Instruments | Check for Price | Logic Circuit, TTL, CDIP14 | SN74LS628NE4 vs 5962-9204601MCA |
| SNJ54LS628J | Texas Instruments | Check for Price | Logic Circuit, TTL, CDIP14 | SN74LS628NE4 vs SNJ54LS628J |
| 5962-9204601MCA | Defense Logistics Agency | Check for Price | Logic Circuit, TTL, CDIP14 | SN74LS628NE4 vs 5962-9204601MCA |
Part Details for SN74LS628NE4 by Texas Instruments
Results Overview of SN74LS628NE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS628NE4 Information
SN74LS628NE4 by Texas Instruments is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS628NE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Digital Isolators General Purpose 25kV/µs 16-SOIC Tube RoHS: Compliant Status: Obsolete Min Qty: 1 | 74 |
|
$2.6100 / $3.2600 | Buy Now |
US Tariff Estimator: SN74LS628NE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS628NE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS628NE4 Part Data Attributes
|
|
SN74LS628NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS628NE4
Texas Instruments
Logic Circuit, TTL, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MO-001AA | |
| Package Description | 0.300 Inch, Plastic, Mo-001aa, To-116, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Logic IC Type | Logic Circuit | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 55 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74LS628NE4
This table gives cross-reference parts and alternative options found for SN74LS628NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS628NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.