Part Details for SN74LS670DR by Texas Instruments
Results Overview of SN74LS670DR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS670DR Information
SN74LS670DR by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS670DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3735-2-ND
|
DigiKey | IC REGISTER FILE 1 X 1:1 16-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7984 / $0.8364 | Buy Now |
|
DISTI #
86141556
|
Verical | Register File Single-Element 4-CH 16-Pin SOIC T/R RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 9801 | Americas - 5000 |
|
$1.1315 / $1.8250 | Buy Now |
|
DISTI #
86147833
|
Verical | Register File Single-Element 4-CH 16-Pin SOIC T/R RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0401 | Americas - 5000 |
|
$1.1315 / $1.8250 | Buy Now |
|
|
Rochester Electronics | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.9052 / $1.4600 | Buy Now |
US Tariff Estimator: SN74LS670DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS670DR Part Data Attributes
|
|
SN74LS670DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS670DR
Texas Instruments
Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 45 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |