Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsEducation and ResearchSpace TechnologyComputing and Data StorageAerospace and DefenseAutomotive
SN74LS674DW Information
SN74LS674DW by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74LS674DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS674DWTexas InstrumentsParallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDSO24
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
SOIC
Pin Count
24
ECCN Code
EAR99
HTS Code
8542.39.00.90
Additional Feature
Hold Mode; Read/Write Control; Chip Select Disables Both Serial &Amp; Parallel Operations
Count Direction
Right
Family
Ls
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 Mm
Load Capacitance (CL)
45 Pf
Logic IC Type
Parallel In Serial Out
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-State
Output Polarity
True
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
Rectangular
Package Style
Small Outline
Packing Method
Tube
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
40 Ma
Prop. Delay@Nom-Sup
40 Ns
Propagation Delay (tpd)
40 Ns
Qualification Status
Not Qualified
Schmitt Trigger
No
Seated Height-Max
2.65 Mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Commercial
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
Negative Edge
Width
7.5 Mm
fmax-Min
25 Mhz
Alternate Parts for SN74LS674DW
This table gives cross-reference parts and alternative options found for SN74LS674DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS674DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The maximum clock frequency of the SN74LS674DW is 20 MHz.
The SN74LS674DW requires a single 5V power supply, and it's recommended to use a decoupling capacitor of 0.1uF to 1uF between VCC and GND to ensure proper operation.
The SN74LS674DW can sink or source up to 24mA of current per output pin.
The RST input should be tied to VCC through a pull-up resistor (e.g., 1kΩ) and connected to a reset signal or a push-button switch to ensure proper reset operation.
No, the SN74LS674DW is designed to operate at 5V, and using it in a 3.3V system may not guarantee proper operation or may even damage the device.