| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54F676SDM | Fairchild Semiconductor Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CDIP24 | SN74LS674DWR vs 54F676SDM |
| 54F676/BKA | NXP Semiconductors | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CDFP24 | SN74LS674DWR vs 54F676/BKA |
| 54F676LM | National Semiconductor Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28 | SN74LS674DWR vs 54F676LM |
| SN54LS674J | Motorola Semiconductor Products | Check for Price | Parallel In Serial Out, LS Series, 16-Bit, Right Direction, True Output, TTL, CDIP24 | SN74LS674DWR vs SN54LS674J |
| 74F676PCQM | Rochester Electronics LLC | Check for Price | Parallel In Serial Out | SN74LS674DWR vs 74F676PCQM |
| 54F676FM | National Semiconductor Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CDFP24 | SN74LS674DWR vs 54F676FM |
| 933876970623 | NXP Semiconductors | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDSO24 | SN74LS674DWR vs 933876970623 |
| 74F676SDC | Fairchild Semiconductor Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CDIP24 | SN74LS674DWR vs 74F676SDC |
| 74F676QCQR | Texas Instruments | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PQCC28 | SN74LS674DWR vs 74F676QCQR |
| 74F676SDC | Texas Instruments | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CDIP24 | SN74LS674DWR vs 74F676SDC |
Part Details for SN74LS674DWR by Texas Instruments
Results Overview of SN74LS674DWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS674DWR Information
SN74LS674DWR by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS674DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Serial Out, LS Series, 16-Bit, Right Direction, True Output, TTL, PDSO24 | 3188 |
|
RFQ |
US Tariff Estimator: SN74LS674DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS674DWR Part Data Attributes
|
|
SN74LS674DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS674DWR
Texas Instruments
Parallel In Serial Out, LS Series, 16-Bit, Right Direction, True Output, TTL, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Hold Mode; Read/Write Control; Chip Select Disables Both Serial & Parallel Operations | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Parallel In Serial Out | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.5 Mm | |
| fmax-Min | 20 Mhz |
Alternate Parts for SN74LS674DWR
This table gives cross-reference parts and alternative options found for SN74LS674DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS674DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.