| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT11193D | YAGEO Corporation | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO20 | SN74LS693DW vs 74ACT11193D |
| 74LVC579D | NXP Semiconductors | Check for Price | Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDSO20 | SN74LS693DW vs 74LVC579D |
| SN74LS692DW | Texas Instruments | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO20 | SN74LS693DW vs SN74LS692DW |
| QS74FCT2163TH | Quality Semiconductor Inc | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDSO20 | SN74LS693DW vs QS74FCT2163TH |
| QS74FCT163CTH | Quality Semiconductor Inc | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDSO20 | SN74LS693DW vs QS74FCT163CTH |
| CD74ACT7061M | Ge Solid State | Check for Price | Binary Counter, ACT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO20 | SN74LS693DW vs CD74ACT7061M |
| 74ACT11169D | YAGEO Corporation | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO20 | SN74LS693DW vs 74ACT11169D |
| SN74LS696DW | Texas Instruments | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO20 | SN74LS693DW vs SN74LS696DW |
| 74LVC579D-T | NXP Semiconductors | Check for Price | Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDSO20 | SN74LS693DW vs 74LVC579D-T |
| 74AC11190D | YAGEO Corporation | Check for Price | Decade Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDSO20 | SN74LS693DW vs 74AC11190D |
Part Details for SN74LS693DW by Texas Instruments
Results Overview of SN74LS693DW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS693DW Information
SN74LS693DW by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS693DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO20 | 5125 |
|
RFQ |
US Tariff Estimator: SN74LS693DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS693DW Part Data Attributes
|
|
SN74LS693DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS693DW
Texas Instruments
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Register/Counter Output Select; Tco Output; Registered Outputs | |
| Count Direction | Up | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Max I(ol) | 0.024 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 70 Ma | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Propagation Delay (tpd) | 25 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm | |
| fmax-Min | 20 Mhz |
Alternate Parts for SN74LS693DW
This table gives cross-reference parts and alternative options found for SN74LS693DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS693DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.