-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Decade Counter 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1173
|
Newark | Ic, Logic, Decade Counter, 14Soic, Logic Family/Base Number:74Ls90, Counter Type:Decade, Clock Frequency:42Mhz, Count Maximum:9, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS90D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.6400 | Buy Now |
DISTI #
296-3746-5-ND
|
DigiKey | IC DECADE COUNTER 4-BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12 In Stock |
|
$2.6030 / $2.9000 | Buy Now |
|
Quest Components | Counter, Up, Decade, 14 Pin, Plastic, SOP | 4 |
|
$2.0100 / $3.0150 | Buy Now |
|
Rochester Electronics | 74LS90 - Decade Counter RoHS: Compliant Status: Active Min Qty: 1 | 18122 |
|
$1.3400 / $1.5800 | Buy Now |
DISTI #
SN74LS90D
|
TME | IC: digital, divided by 5,binary counter,decade counter, SMD Min Qty: 1 | 123 |
|
$1.7200 / $2.8100 | Buy Now |
|
Ameya Holding Limited | IC: digital, divided by 5,binary counter,decade counter, 74LS | 1000 |
|
RFQ | |
DISTI #
3119843
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7814 / $3.3392 | Buy Now |
DISTI #
3119843
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7929 / $3.1846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS90D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS90D
Texas Instruments
Decade Counter 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 15 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 32 MHz |
This table gives cross-reference parts and alternative options found for SN74LS90D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS90D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T74LS90M1 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO14, MICRO, SO-14 | STMicroelectronics | SN74LS90D vs T74LS90M1 |
DM74LS90MX | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74LS90D vs DM74LS90MX |
SN74LS90DRG4 | Decade Counter 14-SOIC 0 to 70 | Texas Instruments | SN74LS90D vs SN74LS90DRG4 |
SN74LS90DR | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74LS90D vs SN74LS90DR |
SN74LS90D | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | SN74LS90D vs SN74LS90D |
SN74LS90DR | Decade Counter 14-SOIC 0 to 70 | Texas Instruments | SN74LS90D vs SN74LS90DR |
SN74LS90D3 | Decade Counter, | Rochester Electronics LLC | SN74LS90D vs SN74LS90D3 |
SN74LS90DR2 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO14, SOIC-14 | onsemi | SN74LS90D vs SN74LS90DR2 |
SN74LS90DG4 | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | SN74LS90D vs SN74LS90DG4 |
SN74LS90DRE4 | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74LS90D vs SN74LS90DRE4 |