| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS90D | onsemi | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14 | SN74LS90DR vs SN74LS90D |
| SN74LS90DRE4 | Rochester Electronics LLC | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14 | SN74LS90DR vs SN74LS90DRE4 |
| 74LS90SC | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14 | SN74LS90DR vs 74LS90SC |
| DM74LS90M | Rochester Electronics LLC | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14 | SN74LS90DR vs DM74LS90M |
| SN74LS90DRG4 | Rochester Electronics LLC | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14 | SN74LS90DR vs SN74LS90DRG4 |
| SN74LS90DE4 | Texas Instruments | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14 | SN74LS90DR vs SN74LS90DE4 |
| DM74LS90M | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14 | SN74LS90DR vs DM74LS90M |
| SN74LS90DR2 | onsemi | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14 | SN74LS90DR vs SN74LS90DR2 |
| SN74LS90DR | Rochester Electronics LLC | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14 | SN74LS90DR vs SN74LS90DR |
| HD74LS90RP | Hitachi Ltd | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14 | SN74LS90DR vs HD74LS90RP |
Part Details for SN74LS90DR by Texas Instruments
Results Overview of SN74LS90DR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS90DR Information
SN74LS90DR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS90DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74LS90DRTR-ND
|
DigiKey | IC DECADE COUNTER 4-BIT 14SOIC Min Qty: 2500 Container: Tape & Reel |
2198 Tape & Reel |
|
$1.5751 / $1.6066 | Buy Now |
|
DISTI #
296-SN74LS90DRCT-ND
|
DigiKey | IC DECADE COUNTER 4-BIT 14SOIC Min Qty: 1 Container: Cut Tape |
2198 Cut Tape |
|
$1.7916 / $3.0300 | Buy Now |
|
DISTI #
86040175
|
Verical | Counter/Divider Single 4-Bit Decade UP 14-Pin SOIC T/R RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0601 | Americas - 301 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
595-SN74LS90DR
|
Mouser Electronics | Counter ICs DECADE COUNTER A 595 -SN74LS90D A 595-SN A 595-SN74LS90D RoHS: Compliant | 1900 |
|
$1.5700 / $3.0300 | Buy Now |
|
|
Quest Components | 1204 |
|
$2.0790 / $4.1580 | Buy Now | |
|
|
Rochester Electronics | Counters and Frequency Divider Counter, Decade 1 Element 4 Bits 5V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 301 |
|
$1.2300 / $1.5400 | Buy Now |
|
DISTI #
86040175
|
Verical | Counter/Divider Single 4-Bit Decade UP 14-Pin SOIC T/R RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0601 | Americas - 301 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86040175
|
Verical | Counter/Divider Single 4-Bit Decade UP 14-Pin SOIC T/R RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0601 | Americas - 301 |
|
$1.5375 / $1.8250 | Buy Now |
US Tariff Estimator: SN74LS90DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS90DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS90DR Part Data Attributes
|
|
SN74LS90DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS90DR
Texas Instruments
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | One Function Has 1 Bit | |
| Count Direction | Up | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 16000000 Hz | |
| Max I(ol) | 0.008 A | |
| Mode of Operation | Asynchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 15 Ma | |
| Prop. Delay@Nom-Sup | 50 Ns | |
| Propagation Delay (tpd) | 50 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Negative Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 32 Mhz |
Alternate Parts for SN74LS90DR
This table gives cross-reference parts and alternative options found for SN74LS90DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS90DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS90DR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN74LS90DR is 2.5 MHz, but it can vary depending on the specific application and operating conditions.
-
The SN74LS90DR requires a single 5V power supply, and it's essential to ensure that the power supply is clean and stable. A decoupling capacitor of 0.1 μF to 1 μF should be placed close to the device to filter out noise and voltage spikes.
-
The SN74LS90DR can sink or source up to 16 mA of current per output pin, but it's recommended to limit the current to 10 mA or less to ensure reliable operation.
-
The asynchronous reset input (R) should be tied to VCC through a pull-up resistor (typically 1 kΩ to 10 kΩ) to ensure that the device is properly reset. A capacitor (typically 10 nF to 100 nF) can be added in parallel to the resistor to filter out noise.
-
To minimize noise and signal degradation, it's recommended to keep the clock signal traces short and away from other signals. Use a ground plane or a power plane to reduce noise and ensure that the device is properly decoupled.