Logic
SN74LV02APW
Texas Instruments
Description: 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125

Overview of SN74LV02APW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LV02APWR Texas Instruments Quadruple 2-Input Positive-Nor Gates 14-TSSOP -40 to 125
SN74LV02APWRG4 Texas Instruments Quadruple 2-Input Positive-Nor Gates 14-TSSOP -40 to 125

Price & Stock for SN74LV02APW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   270
RFQ
Quest Components   216
  • 1 $1.2000
  • 22 $0.7200
  • 84 $0.6000
$0.6000 / $1.2000 Buy Now
Rochester Electronics SN74LV02A Quadruple 2-Input Positive-Nor Gates RoHS: Compliant Status: Obsolete Min Qty: 1 1170
  • 1 $0.5177
  • 25 $0.5073
  • 100 $0.4866
  • 500 $0.4659
  • 1,000 $0.4400
$0.4400 / $0.5177 Buy Now
Ameya Holding Limited IC: digital, NOR, Channels: 4, IN: 2, SMD, TSSOP14, 74LV 25565
RFQ

CAD Models for SN74LV02APW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV02APW by Texas Instruments

SN74LV02APW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
19 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LV02APW
    Texas Instruments
    4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125
    VS

Alternate Parts for SN74LV02APW

This table gives cross-reference parts and alternative options found for SN74LV02APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV02APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74VHC02FT IC AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components SN74LV02APW vs TC74VHC02FT
74VHC02MTCX Quad 2-Input NOR Gate, 2500-REEL onsemi SN74LV02APW vs 74VHC02MTCX
SN74LV02APWT 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 Texas Instruments SN74LV02APW vs SN74LV02APWT
MC74LVX02DTR2 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC SN74LV02APW vs MC74LVX02DTR2
74VHC02FT CMOS Logic ICs - 74VHC Series Toshiba America Electronic Components SN74LV02APW vs 74VHC02FT
HD74LV02T LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation SN74LV02APW vs HD74LV02T
MC74VHC02DTR2 AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74LV02APW vs MC74VHC02DTR2
SN74LV02APWLE LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments SN74LV02APW vs SN74LV02APWLE
74AHC02PW,112 74AHC02; 74AHCT02 - Quad 2-input NOR gate@en-us TSSOP 14-Pin Nexperia SN74LV02APW vs 74AHC02PW,112
74VHC02TTR AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 STMicroelectronics SN74LV02APW vs 74VHC02TTR
Part Number Description Manufacturer Compare
74VHC02MTCX_NL NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74LV02APW vs 74VHC02MTCX_NL
HD74LV02ATELL LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation SN74LV02APW vs HD74LV02ATELL
74VHC02MTCX NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74LV02APW vs 74VHC02MTCX
SN74AHC02MPWREP Enhanced product 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -55 to 125 Texas Instruments SN74LV02APW vs SN74AHC02MPWREP
TC74VHC02FT IC AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components SN74LV02APW vs TC74VHC02FT
935262693112 NOR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74LV02APW vs 935262693112
SN74AHC02PWR 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 Texas Instruments SN74LV02APW vs SN74AHC02PWR
SN74AHC02PWG4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74LV02APW vs SN74AHC02PWG4
HD74LV02AT LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TTP-14D Renesas Electronics Corporation SN74LV02APW vs HD74LV02AT
74AHC02PW IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors SN74LV02APW vs 74AHC02PW

Related Parts for SN74LV02APW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV02APW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV02APW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV02APW would you like to use for your alert(s)?
  • Please alert me when SN74LV02APW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV02APW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV02APW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV02APW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV02APW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV02APW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: