Logic
SN74LV07ADRE4
Texas Instruments
Description: LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of SN74LV07ADRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LV07ADRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LV07ADRE4 by Texas Instruments

SN74LV07ADRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LV07ADRE4
    Texas Instruments
    LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for SN74LV07ADRE4

This table gives cross-reference parts and alternative options found for SN74LV07ADRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV07ADRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LV07ARP Buffer, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd SN74LV07ADRE4 vs HD74LV07ARP
SN74LV07ADR 6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 Texas Instruments SN74LV07ADRE4 vs SN74LV07ADR
HD74LV07ARP LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, FP-14DNV Renesas Electronics Corporation SN74LV07ADRE4 vs HD74LV07ARP
HD74LV07ARPEL LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOP-14 Renesas Electronics Corporation SN74LV07ADRE4 vs HD74LV07ARPEL
SN74LV07ADE4 LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LV07ADRE4 vs SN74LV07ADE4
SN74LV07ADRG4 6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 Texas Instruments SN74LV07ADRE4 vs SN74LV07ADRG4
Part Number Description Manufacturer Compare
SN74LV07ADE4 LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LV07ADRE4 vs SN74LV07ADE4
HD74LV07ARPEL LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOP-14 Renesas Electronics Corporation SN74LV07ADRE4 vs HD74LV07ARPEL
HD74LV07ARP LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, FP-14DNV Renesas Electronics Corporation SN74LV07ADRE4 vs HD74LV07ARP
SN74LV07ADRG4 6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 Texas Instruments SN74LV07ADRE4 vs SN74LV07ADRG4
HD74LV07ARP Buffer, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd SN74LV07ADRE4 vs HD74LV07ARP
SN74LV07ADR 6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 Texas Instruments SN74LV07ADRE4 vs SN74LV07ADR

Related Parts for SN74LV07ADRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV07ADRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV07ADRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV07ADRE4 would you like to use for your alert(s)?
  • Please alert me when SN74LV07ADRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV07ADRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV07ADRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV07ADRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV07ADRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV07ADRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: