Datasheets
SN74LV07ADRG4 by: Texas Instruments

6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125

Part Details for SN74LV07ADRG4 by Texas Instruments

Overview of SN74LV07ADRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LV07ADRG4

Part # Distributor Description Stock Price Buy
Quest Components LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14 1235
  • 1 $0.1914
  • 64 $0.1276
  • 393 $0.1021
$0.1021 / $0.1914 Buy Now

Part Details for SN74LV07ADRG4

SN74LV07ADRG4 CAD Models

SN74LV07ADRG4 Part Data Attributes

SN74LV07ADRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LV07ADRG4 Texas Instruments 6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER
Max I(ol) 0.016 A
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 12 ns
Propagation Delay (tpd) 18 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for SN74LV07ADRG4

This table gives cross-reference parts and alternative options found for SN74LV07ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV07ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LV07ADE4 LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LV07ADRG4 vs SN74LV07ADE4
HD74LV07ARP-EL Buffer, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd SN74LV07ADRG4 vs HD74LV07ARP-EL
SN74LV07ADR 6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 Texas Instruments SN74LV07ADRG4 vs SN74LV07ADR
SN74LV07AD 6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 Texas Instruments SN74LV07ADRG4 vs SN74LV07AD
SN74LV07ADRE4 LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LV07ADRG4 vs SN74LV07ADRE4
HD74LV07ARPEL LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOP-14 Renesas Electronics Corporation SN74LV07ADRG4 vs HD74LV07ARPEL
HD74LV07ARP LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, FP-14DNV Renesas Electronics Corporation SN74LV07ADRG4 vs HD74LV07ARP
HD74LV07ARP-EL LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOP-14 Renesas Electronics Corporation SN74LV07ADRG4 vs HD74LV07ARP-EL
Part Number Description Manufacturer Compare
HD74LV07ARP-EL Buffer, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd SN74LV07ADRG4 vs HD74LV07ARP-EL
SN74LV07ADR 6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 Texas Instruments SN74LV07ADRG4 vs SN74LV07ADR
SN74LV07AD 6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 Texas Instruments SN74LV07ADRG4 vs SN74LV07AD
SN74LV07ADRE4 LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LV07ADRG4 vs SN74LV07ADRE4
SN74LV07ADE4 LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LV07ADRG4 vs SN74LV07ADE4
HD74LV07ARPEL LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOP-14 Renesas Electronics Corporation SN74LV07ADRG4 vs HD74LV07ARPEL
HD74LV07ARP LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, FP-14DNV Renesas Electronics Corporation SN74LV07ADRG4 vs HD74LV07ARP
HD74LV07ARP Buffer, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd SN74LV07ADRG4 vs HD74LV07ARP

SN74LV07ADRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV07ADRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV07ADRG4 by Texas Instruments

  • Please alert me when SN74LV07ADRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LV07ADRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV07ADRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LV07ADRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV07ADRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV07ADRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: