-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-bit parallel-out serial shift registers 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9608
|
Newark | Ic, Shift Register, Smd, Soic14, 7V, Logic Family/Base Number:74Lv164, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV164AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0600 / $1.4100 | Buy Now |
DISTI #
2156-SN74LV164AD-ND
|
DigiKey | IC 8-BIT SERIAL SHIFT REG 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6593 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-1680-5-ND
|
DigiKey | IC 8-BIT SERIAL SHIFT REG 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3 In Stock |
|
$1.1200 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Rochester Electronics | SN74LV164A 8-Bit Parallel-Out Serial Shift Registers RoHS: Compliant Status: Active Min Qty: 1 | 6593 |
|
$0.4178 / $0.4915 | Buy Now |
DISTI #
SMC-SN74LV164AD
|
Sensible Micro Corporation | Ic, Shift Register, Smd, Soic14, 7V RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 63 |
|
$0.8092 / $0.8708 | RFQ |
DISTI #
3120874
|
element14 Asia-Pacific | IC, SHIFT REGISTER, SMD, SOIC14, 7V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0495 / $1.3577 | Buy Now |
DISTI #
3120874
|
Farnell | IC, SHIFT REGISTER, SMD, SOIC14, 7V RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 0 |
|
$1.2119 / $1.3901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV164AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV164AD
Texas Instruments
Eight-bit parallel-out serial shift registers 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AND-GATED SERIAL INPUTS (A AND B) | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 65 MHz |
This table gives cross-reference parts and alternative options found for SN74LV164AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV164AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935265465118 | IC AHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Shift Register | NXP Semiconductors | SN74LV164AD vs 935265465118 |
74LV164D-T | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Shift Register | NXP Semiconductors | SN74LV164AD vs 74LV164D-T |
74AHC164D-Q100J | 74AHC164-Q100; 74AHCT164-Q100 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | SN74LV164AD vs 74AHC164D-Q100J |
74AHC164D,112 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | SN74LV164AD vs 74AHC164D,112 |
SN74LV164ADG4 | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | Texas Instruments | SN74LV164AD vs SN74LV164ADG4 |
74AHC164D-T | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Shift Register | NXP Semiconductors | SN74LV164AD vs 74AHC164D-T |
74AHC164D | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Shift Register | NXP Semiconductors | SN74LV164AD vs 74AHC164D |
935067450118 | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Shift Register | NXP Semiconductors | SN74LV164AD vs 935067450118 |
HD74LV164ARP | Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, EIAJ, SOP-16 | Hitachi Ltd | SN74LV164AD vs HD74LV164ARP |
74LV164D,118 | 74LV164 - 8-bit serial-in/parallel-out shift register SOIC 14-Pin | NXP Semiconductors | SN74LV164AD vs 74LV164D,118 |