Logic
SN74LV166APWR
Texas Instruments
Description: 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85

Overview of SN74LV166APWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LV166APWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-9837-1-ND
DigiKey IC SHIFT REGISTER 8-BIT 16-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16186
In Stock
  • 1 $1.2100
  • 10 $0.8430
  • 25 $0.7520
  • 100 $0.6514
  • 250 $0.6034
  • 500 $0.5745
  • 1,000 $0.5506
  • 2,000 $0.4505
$0.4505 / $1.2100 Buy Now
DISTI # 595-SN74LV166APWR
Mouser Electronics Counter Shift Registers 8-Bit Parallel Load RoHS: Compliant 4191
  • 1 $1.0100
  • 10 $0.8680
  • 100 $0.6890
  • 500 $0.6220
  • 1,000 $0.5150
  • 2,000 $0.4440
$0.4440 / $1.0100 Buy Now
Bristol Electronics   Min Qty: 5 500
  • 5 $1.2375
  • 18 $0.8044
  • 64 $0.4641
  • 217 $0.3960
  • 469 $0.3465
$0.3465 / $1.2375 Buy Now
Quest Components LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 566
  • 1 $1.4750
  • 69 $0.7375
  • 272 $0.5900
$0.5900 / $1.4750 Buy Now
Quest Components LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 400
  • 1 $1.6500
  • 16 $0.8250
  • 74 $0.4950
$0.4950 / $1.6500 Buy Now
Ameya Holding Limited IC SHIFT REGISTER 8-BIT 16-TSSOP 96691
RFQ
DISTI # C1S746200210262
Chip1Stop Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1836
  • 1 $0.4370
  • 10 $0.4350
  • 50 $0.4340
  • 100 $0.4330
  • 200 $0.4250
  • 500 $0.4240
  • 1,000 $0.4230
$0.4230 / $0.4370 Buy Now
DISTI # C1S746202195356
Chip1Stop Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 742
  • 1 $0.7450
  • 10 $0.5660
  • 25 $0.4710
$0.4710 / $0.7450 Buy Now

CAD Models for SN74LV166APWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV166APWR by Texas Instruments

SN74LV166APWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
35000000 Hz
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Propagation Delay (tpd)
26 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
45 MHz
Want to compare parts?
  1. SN74LV166APWR
    Texas Instruments
    8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85
    VS

Alternate Parts for SN74LV166APWR

This table gives cross-reference parts and alternative options found for SN74LV166APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV166APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV166APWRG4 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 Texas Instruments SN74LV166APWR vs SN74LV166APWRG4
SN74LV166APWTG4 LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74LV166APWR vs SN74LV166APWTG4
HD74LV166ATELL Parallel In Serial Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, TSSOP-16 Hitachi Ltd SN74LV166APWR vs HD74LV166ATELL
SN74LV166APWTE4 LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74LV166APWR vs SN74LV166APWTE4
SN74LV166APWRE4 LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74LV166APWR vs SN74LV166APWRE4
HD74LV166ATELL-E LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, TSSOP-16 Renesas Electronics Corporation SN74LV166APWR vs HD74LV166ATELL-E
SN74LV166APWE4 LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74LV166APWR vs SN74LV166APWE4
SN74LV166APWT IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16, Shift Register Texas Instruments SN74LV166APWR vs SN74LV166APWT
HD74LV166ATELL LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, TSSOP-16 Renesas Electronics Corporation SN74LV166APWR vs HD74LV166ATELL
SN74LV166APW 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 Texas Instruments SN74LV166APWR vs SN74LV166APW
Part Number Description Manufacturer Compare
HD74LV166ATELL LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, TSSOP-16 Renesas Electronics Corporation SN74LV166APWR vs HD74LV166ATELL
SN74LV166APW 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 Texas Instruments SN74LV166APWR vs SN74LV166APW
SN74LV166APWRE4 LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74LV166APWR vs SN74LV166APWRE4
HD74LV166ATELL-E LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, TSSOP-16 Renesas Electronics Corporation SN74LV166APWR vs HD74LV166ATELL-E
SN74LV166ADGVRE4 8-Bit Parallel-Load Shift Registers 16-TVSOP -40 to 85 Texas Instruments SN74LV166APWR vs SN74LV166ADGVRE4
HD74LV166ATELL Parallel In Serial Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, TSSOP-16 Hitachi Ltd SN74LV166APWR vs HD74LV166ATELL
SN74LV166APWT IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16, Shift Register Texas Instruments SN74LV166APWR vs SN74LV166APWT
HD74LV166AT Parallel In Serial Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, TSSOP-16 Hitachi Ltd SN74LV166APWR vs HD74LV166AT
SN74LV166ADGVR 8-Bit Parallel-Load Shift Registers 16-TVSOP -40 to 85 Texas Instruments SN74LV166APWR vs SN74LV166ADGVR
SN74LV166APWE4 LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74LV166APWR vs SN74LV166APWE4

Related Parts for SN74LV166APWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV166APWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV166APWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV166APWR would you like to use for your alert(s)?
  • Please alert me when SN74LV166APWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV166APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV166APWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV166APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV166APWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV166APWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: