-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Power Supply 2-INPUT EXCLUSIVE OR (XOR) GATE Logic Level Shifter 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37203-1-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10824 In Stock |
|
$0.1121 / $0.5100 | Buy Now |
DISTI #
595-SN74LV1T86DCKR
|
Mouser Electronics | Translation - Voltage Levels SGL Pwr Spply 2-IN EXCLSVE-OR GATE CMOS RoHS: Compliant | 18774 |
|
$0.1080 / $0.4200 | Buy Now |
|
Ameya Holding Limited | IC GATE XOR 1CH 2-INP SC-70-5 | 104557 |
|
RFQ | |
DISTI #
SMC-SN74LV1T86DCKR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 18+ | 1300 |
|
RFQ | |
|
LCSC | 10uA 1.6V5.5V 1 7ns5V30pF XORGate SC-70-5 Gates ROHS | 95 |
|
$0.1783 / $0.3030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV1T86DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV1T86DCKR
Texas Instruments
Single Power Supply 2-INPUT EXCLUSIVE OR (XOR) GATE Logic Level Shifter 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LV1T86DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV1T86DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ86P5X | TinyLogic UHS 2-Input Exclusive-OR Gate, 3000-REEL | onsemi | SN74LV1T86DCKR vs NC7SZ86P5X |
935268824118 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LV1T86DCKR vs 935268824118 |
NC7SZ86P5_NL | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | SN74LV1T86DCKR vs NC7SZ86P5_NL |
74LVC1G86GW,165 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us TSSOP 5-Pin | Nexperia | SN74LV1T86DCKR vs 74LVC1G86GW,165 |
TC7SZ86AFS | IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | SN74LV1T86DCKR vs TC7SZ86AFS |
NLV17SZ86DFT2G | Single 2-Input Exclusive OR Gate Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | SN74LV1T86DCKR vs NLV17SZ86DFT2G |
SN74LV1T86DBVR | Single Power Supply 2-INPUT EXCLUSIVE OR (XOR) GATE Logic Level Shifter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LV1T86DCKR vs SN74LV1T86DBVR |
SN74LVC1G86DCK | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | SN74LV1T86DCKR vs SN74LVC1G86DCK |
935268824125 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LV1T86DCKR vs 935268824125 |
NC7SZ86P5 | TinyLogic UHS 2-Input Exclusive-OR Gate, 250-REEL | onsemi | SN74LV1T86DCKR vs NC7SZ86P5 |