Part Details for SN74LV273APWE4 by Texas Instruments
Results Overview of SN74LV273APWE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LV273APWE4 Information
SN74LV273APWE4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LV273APWE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | FlipFlopD-TypeBusInterfacePos-Edge1-Element20-PinTSSOPTube | 52180 |
|
RFQ | |
|
|
Vyrian | Logic ICs | 2758 |
|
RFQ | |
|
|
Win Source Electronics | IC FF D-TYPE SNGL 8BIT 20TSSOP / Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) | 27290 |
|
$0.2058 / $0.2657 | Buy Now |
US Tariff Estimator: SN74LV273APWE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LV273APWE4
SN74LV273APWE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LV273APWE4 Part Data Attributes
|
|
SN74LV273APWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV273APWE4
Texas Instruments
Octal D-type flip-flops with clear 20-TSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-20 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Lv/Lv-A/Lvx/H | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 45000000 Hz | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 21 Ns | |
| Propagation Delay (tpd) | 27 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 4.4 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for SN74LV273APWE4
This table gives cross-reference parts and alternative options found for SN74LV273APWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV273APWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LV273APWRG4 | Texas Instruments | $0.1472 | Octal D-type flip-flops with clear 20-TSSOP -40 to 125 | SN74LV273APWE4 vs SN74LV273APWRG4 |
| 74LVX273MTCX | onsemi | $0.3259 | Low Voltage Octal D-Type Flip-Flop, TSSOP-20, 2500-REEL | SN74LV273APWE4 vs 74LVX273MTCX |
| N74LV273PWDH | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | SN74LV273APWE4 vs N74LV273PWDH |
| 74LVX273MTC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | SN74LV273APWE4 vs 74LVX273MTC |
| 74LV273PW-T | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | SN74LV273APWE4 vs 74LV273PW-T |
| 74LV273PW,112 | NXP Semiconductors | Check for Price | 74LV273 - Octal D-type flip-flop with reset; positive-edge trigger TSSOP2 20-Pin | SN74LV273APWE4 vs 74LV273PW,112 |
| N74LV273PW-T | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | SN74LV273APWE4 vs N74LV273PW-T |
| 74LV273PWDH-T | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | SN74LV273APWE4 vs 74LV273PWDH-T |