Logic
SN74LV32APWR
Texas Instruments
Description: 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125

Overview of SN74LV32APWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LV32APWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH7672
Newark Ic, Quad Or Gate, 2I/P, Tssop-14, Logic Family/Base Number:74Lv32, Logic Type:Or, Output Current:12Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV32APWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6900
  • 10 $0.6450
  • 25 $0.6130
  • 50 $0.5860
  • 100 $0.5610
  • 250 $0.5430
  • 500 $0.5300
  • 1,000 $0.5220
$0.5220 / $0.6900 Buy Now
DISTI # 296-3819-1-ND
DigiKey IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7638
In Stock
  • 1 $0.5100
  • 10 $0.3470
  • 25 $0.3052
  • 100 $0.2595
  • 250 $0.2378
  • 500 $0.2246
  • 1,000 $0.2138
  • 2,000 $0.2049
  • 4,000 $0.1976
  • 6,000 $0.1939
  • 10,000 $0.1899
  • 14,000 $0.1875
  • 20,000 $0.1852
  • 50,000 $0.1803
$0.1803 / $0.5100 Buy Now
DISTI # 595-SN74LV32APWR
Mouser Electronics Logic Gates Quad 2-Input Pos RoHS: Compliant 5807
  • 1 $0.5900
  • 10 $0.5060
  • 100 $0.3780
  • 500 $0.2970
  • 1,000 $0.2300
  • 2,000 $0.2090
  • 10,000 $0.1820
  • 24,000 $0.1730
$0.1730 / $0.5900 Buy Now
Bristol Electronics   2204
RFQ
Bristol Electronics   924
RFQ
Quest Components Logic Circuit, Quad 2-Input OR, LV-CMOS, 14 Pin, Plastic, TSSOP 81
  • 1 $0.4095
  • 13 $0.3413
  • 60 $0.2730
$0.2730 / $0.4095 Buy Now
Ameya Holding Limited SN74LV32APWR 四路 2 输入或门, 12mA, 2 → 5.5 V, 14针 TSSOP封装 21781
RFQ
DISTI # C1S746202581003
Chip1Stop OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Container: Cut Tape 1458
  • 5 $0.5420
  • 10 $0.4670
  • 50 $0.4350
  • 100 $0.3480
  • 200 $0.3470
  • 500 $0.2730
  • 1,000 $0.2110
$0.2110 / $0.5420 Buy Now
DISTI # C1S746204416527
Chip1Stop Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant 2
  • 5 $0.5890
$0.5890 Buy Now
LCSC 2V5.5V 20uA 4 7.5ns5V50pF ORGate TSSOP-14 Logic Gates ROHS 1156
  • 1 $0.3903
  • 10 $0.3195
  • 30 $0.2880
  • 100 $0.2502
  • 500 $0.2172
  • 1,000 $0.2062
$0.2062 / $0.3903 Buy Now
Win Source Electronics IC GATE OR 4CH 2-INP 14-TSSOP 97505
  • 100 $0.5090
  • 240 $0.4180
  • 375 $0.4050
  • 515 $0.3920
  • 660 $0.3790
  • 885 $0.3400
$0.3400 / $0.5090 Buy Now

CAD Models for SN74LV32APWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV32APWR by Texas Instruments

SN74LV32APWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
19 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74LV32APWR
    Texas Instruments
    4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125
    VS

Alternate Parts for SN74LV32APWR

This table gives cross-reference parts and alternative options found for SN74LV32APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV32APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV32APWT 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125 Texas Instruments SN74LV32APWR vs SN74LV32APWT
HD74LV32T LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation SN74LV32APWR vs HD74LV32T
V62/04693-01XE Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 105 Texas Instruments SN74LV32APWR vs V62/04693-01XE
SN74LV32ATPWRQ1 Automotive Catalog Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 105 Texas Instruments SN74LV32APWR vs SN74LV32ATPWRQ1
V62/04693-02XE Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -55 to 125 Texas Instruments SN74LV32APWR vs V62/04693-02XE
SN74LV32APWG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74LV32APWR vs SN74LV32APWG4
HD74LV32AT OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 Hitachi Ltd SN74LV32APWR vs HD74LV32AT
SN74LV32APWRG4 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125 Texas Instruments SN74LV32APWR vs SN74LV32APWRG4
74LVX32MTCX LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Texas Instruments SN74LV32APWR vs 74LVX32MTCX
SN74LV32APWE4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74LV32APWR vs SN74LV32APWE4
Part Number Description Manufacturer Compare
HD74LV32T LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation SN74LV32APWR vs HD74LV32T
SN74LV32APWRG4 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125 Texas Instruments SN74LV32APWR vs SN74LV32APWRG4
HD74LV32ATELL-E LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation SN74LV32APWR vs HD74LV32ATELL-E
SN74LV32APWE4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74LV32APWR vs SN74LV32APWE4
74LVX32MTCX LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Texas Instruments SN74LV32APWR vs 74LVX32MTCX
SN74LV32APWG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74LV32APWR vs SN74LV32APWG4
V62/04693-01XE Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 105 Texas Instruments SN74LV32APWR vs V62/04693-01XE
HD74LV32AT LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation SN74LV32APWR vs HD74LV32AT
HD74LV32T OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 Hitachi Ltd SN74LV32APWR vs HD74LV32T
HD74LV32ATELL LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation SN74LV32APWR vs HD74LV32ATELL

Related Parts for SN74LV32APWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV32APWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV32APWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV32APWR would you like to use for your alert(s)?
  • Please alert me when SN74LV32APWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV32APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV32APWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV32APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV32APWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV32APWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: