-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V 8:1 one-channel general-purpose analog multiplexer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LV4051ADGVRG4 | Texas Instruments | 8-Channel Analog Multiplexer/Demultiplexer 16-TVSOP -40 to 85 | |
SN74LV4051ADR | Texas Instruments | 8-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85 | |
SN74LV4051ADGVR | Texas Instruments | 8-Channel Analog Multiplexer/Demultiplexer 16-TVSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26555-5-ND
|
DigiKey | IC MUX 8:1 75OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
330 In Stock |
|
$0.5886 / $1.1900 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS, PDSO16 | 518 |
|
$0.6286 / $1.5715 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS, PDSO16 | 238 |
|
$0.4400 / $0.9429 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS, PDSO16 | 22 |
|
$0.5600 / $0.7000 | Buy Now |
|
Rochester Electronics | SN74LV4051A 8-Channel Analog Multiplexer/Demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2 |
|
$0.4190 / $0.4929 | Buy Now |
|
Ameya Holding Limited | SN74LV4051AD 多路复用器, 单 8:1, 3 V 5 V, 16针 SOIC封装 | 535 |
|
RFQ | |
DISTI #
C1S746204595611
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant pbFree: Yes | 930 |
|
$0.4540 / $0.7190 | Buy Now |
|
Win Source Electronics | 8-CHANNEL ANALOG MULTIPLEXERS/DEMULTIPLEXERS | IC MUX/DEMUX 8X1 16SOIC | 47662 |
|
$0.1180 / $0.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV4051AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4051AD
Texas Instruments
5V 8:1 one-channel general-purpose analog multiplexer 16-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-06-22 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 35 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 2.1 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LV4051AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4051AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4051ADE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74LV4051AD vs SN74LV4051ADE4 |
SN74LV4051ADG4 | 8-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74LV4051AD vs SN74LV4051ADG4 |
SN74LV4051ATDRQ1 | Automotive, 5V 8:1 one-channel general-purpose analog multiplexer 16-SOIC -40 to 105 | Texas Instruments | SN74LV4051AD vs SN74LV4051ATDRQ1 |
U74HC4051L-S16-R | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | SN74LV4051AD vs U74HC4051L-S16-R |
SN74LV4051ADR | 5V 8:1 one-channel general-purpose analog multiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74LV4051AD vs SN74LV4051ADR |
SN74LV4051ATDREP | Enhanced-product, 5V 8:1 one-channel general-purpose analog multiplexer 16-SOIC -40 to 105 | Texas Instruments | SN74LV4051AD vs SN74LV4051ATDREP |