Datasheets
SN74LV4052ADBRG4 by: Texas Instruments

2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, SSOP-16

Part Details for SN74LV4052ADBRG4 by Texas Instruments

Overview of SN74LV4052ADBRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Part Details for SN74LV4052ADBRG4

SN74LV4052ADBRG4 CAD Models

SN74LV4052ADBRG4 Part Data Attributes

SN74LV4052ADBRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LV4052ADBRG4 Texas Instruments 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, SSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SSOP, SSOP16,.3
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 6.2 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 45 dB
On-state Resistance Match-Nom 1.5 Ω
On-state Resistance-Max (Ron) 180 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2 mm
Signal Current-Max 0.05 A
Supply Current-Max (Isup) 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Switch-off Time-Max 35 ns
Switch-on Time-Max 35 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for SN74LV4052ADBRG4

This table gives cross-reference parts and alternative options found for SN74LV4052ADBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4052ADBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LV4052ADBRE4 5-V, 4:1, 2-channel analog multiplexer 16-SSOP -40 to 85 Texas Instruments SN74LV4052ADBRG4 vs SN74LV4052ADBRE4
Part Number Description Manufacturer Compare
SN74LV4052ADBRE4 5-V, 4:1, 2-channel analog multiplexer 16-SSOP -40 to 85 Texas Instruments SN74LV4052ADBRG4 vs SN74LV4052ADBRE4

SN74LV4052ADBRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV4052ADBRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV4052ADBRG4 by Texas Instruments

  • Please alert me when SN74LV4052ADBRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LV4052ADBRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV4052ADBRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LV4052ADBRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV4052ADBRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV4052ADBRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: