-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 3-channel analog switch 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV4053ADBR-ND
|
DigiKey | IC SWITCH SPDT X 3 75OHM 16SSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
11561 In Stock |
|
$0.2500 | Buy Now |
DISTI #
296-SN74LV4053ADBRCT-ND
|
DigiKey | IC SWITCH SPDT X 3 75OHM 16SSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3885 In Stock |
|
$0.2271 / $0.6600 | Buy Now |
DISTI #
595-SN74LV4053ADBR
|
Mouser Electronics | Multiplexer Switch ICs Triple 2-Ch Analog Mltplxr/Demltplxr RoHS: Compliant | 1386 |
|
$0.2180 / $0.6500 | Buy Now |
|
Rochester Electronics | SN74LV4053A Triple 2-Channel Analog Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 11561 |
|
$0.2145 / $0.2523 | Buy Now |
|
Ameya Holding Limited | IC MUX/DEMUX TRIPLE 2X1 16SSOP | 10485 |
|
RFQ | |
|
Chip1Cloud | IC MUX/DEMUX TRIPLE 2X1 16SSOP | 3500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MUX/DEMUX TRIPLE 2X1 16SSOP | 944 |
|
$0.2539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV4053ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4053ADBR
Texas Instruments
5-V, 2:1 (SPDT), 3-channel analog switch 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 50 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LV4053ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4053ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4053DB | Single-Ended Multiplexer | Nexperia | SN74LV4053ADBR vs 74LV4053DB |
74LV4053DB,118 | 74LV4053 - Triple single-pole double-throw analog switch@en-us SSOP1 16-Pin | Nexperia | SN74LV4053ADBR vs 74LV4053DB,118 |
SN74LV4053ADBRE4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | SN74LV4053ADBR vs SN74LV4053ADBRE4 |
74LV4053DB | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Multiplexer or Switch | NXP Semiconductors | SN74LV4053ADBR vs 74LV4053DB |
935174980118 | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 | Nexperia | SN74LV4053ADBR vs 935174980118 |
74LV4053DB,118 | 74LV4053 - Triple single-pole double-throw analog switch SSOP1 16-Pin | NXP Semiconductors | SN74LV4053ADBR vs 74LV4053DB,118 |
74LV4053DB,112 | 74LV4053 - Triple single-pole double-throw analog switch SSOP1 16-Pin | NXP Semiconductors | SN74LV4053ADBR vs 74LV4053DB,112 |
935174980112 | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 | Nexperia | SN74LV4053ADBR vs 935174980112 |