| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC02ADB-T | NXP Semiconductors | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADBLE vs 74LVC02ADB-T |
| SN74LVC02DBLE | Texas Instruments | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADBLE vs SN74LVC02DBLE |
| SN74LVC02DB | Texas Instruments | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADBLE vs SN74LVC02DB |
| 74LVC02ADB,112 | NXP Semiconductors | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADBLE vs 74LVC02ADB,112 |
| 74LVC02DB | NXP Semiconductors | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADBLE vs 74LVC02DB |
| 74LVC02ADB | Philips Semiconductors | Check for Price | NOR Gate, CMOS, PDSO14 | SN74LVC02ADBLE vs 74LVC02ADB |
| 74LVC02DB | Philips Semiconductors | Check for Price | NOR Gate, CMOS, PDSO14 | SN74LVC02ADBLE vs 74LVC02DB |
| SN74LVC02ADBRG4 | Texas Instruments | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADBLE vs SN74LVC02ADBRG4 |
| 74LVC02ADB | NXP Semiconductors | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADBLE vs 74LVC02ADB |
| 74LVC02ADB,118 | Nexperia | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC02ADBLE vs 74LVC02ADB,118 |
Part Details for SN74LVC02ADBLE by Texas Instruments
Results Overview of SN74LVC02ADBLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC02ADBLE Information
SN74LVC02ADBLE by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC02ADBLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | 3575 |
|
RFQ |
US Tariff Estimator: SN74LVC02ADBLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC02ADBLE Part Data Attributes
|
|
SN74LVC02ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC02ADBLE
Texas Instruments
NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 6.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 10.4 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5.3 Mm |
Alternate Parts for SN74LVC02ADBLE
This table gives cross-reference parts and alternative options found for SN74LVC02ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC02ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.