Part Details for SN74LVC06ARGYRG4 by Texas Instruments
Results Overview of SN74LVC06ARGYRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC06ARGYRG4 Information
SN74LVC06ARGYRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC06ARGYRG4 | Texas Instruments | Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-VQFN -40 to 125 |
Price & Stock for SN74LVC06ARGYRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74LVC06ARGYRG4-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14VQFN Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1476 / $0.1598 | Buy Now |
|
DISTI #
595-SN74LVC06ARGYRG4
|
Mouser Electronics | Buffers & Line Drivers Hex Inverter Buffer Drivers ALT 595-SN74 ALT 595-SN74LVC06ARGYR RoHS: Compliant | 933 |
|
$0.1800 / $0.4900 | Buy Now |
|
|
Win Source Electronics | HEX INVERTER BUFFERS/DRIVERS WITH OPEN-DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14VQFN | 4790 |
|
$0.2717 / $0.4075 | Buy Now |
US Tariff Estimator: SN74LVC06ARGYRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC06ARGYRG4
SN74LVC06ARGYRG4 Part Data Attributes
|
|
SN74LVC06ARGYRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC06ARGYRG4
Texas Instruments
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PQCC14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | S-PQCC-N14 | |
| JESD-609 Code | e4 | |
| Length | 3.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC14/18,.14SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 3.7 Ns | |
| Propagation Delay (tpd) | 5.6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.5 Mm |