Part Details for SN74LVC07ADTE4 by Texas Instruments
Overview of SN74LVC07ADTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC07ADTE4
SN74LVC07ADTE4 CAD Models
SN74LVC07ADTE4 Part Data Attributes:
|
SN74LVC07ADTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC07ADTE4
Texas Instruments
LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74LVC07ADTE4
This table gives cross-reference parts and alternative options found for SN74LVC07ADTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC07ADTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC07AD | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC07ADTE4 vs SN74LVC07AD |
74LVC07AD-Q100J | 74LVC07A-Q100 - Hex buffer with open-drain outputs@en-us SOIC 14-Pin | Nexperia | SN74LVC07ADTE4 vs 74LVC07AD-Q100J |
74LVC07AD,118 | 74LVC07A - Hex buffer with open-drain outputs@en-us SOIC 14-Pin | Nexperia | SN74LVC07ADTE4 vs 74LVC07AD,118 |
74LCX07M | Hex Buffer (open drain) with 5V Tolerant Input | STMicroelectronics | SN74LVC07ADTE4 vs 74LCX07M |
935265481112 | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74LVC07ADTE4 vs 935265481112 |
SN74LVC07ANSRG4 | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74LVC07ADTE4 vs SN74LVC07ANSRG4 |
SN74LVC07ADR | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC07ADTE4 vs SN74LVC07ADR |
SN74LVC07ANSRE4 | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74LVC07ADTE4 vs SN74LVC07ANSRE4 |
SN74LVC07ADG4 | Hex Buffer/Driver With Open-Drain Outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC07ADTE4 vs SN74LVC07ADG4 |
SN74LVC07ANSR | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SO -40 to 125 | Texas Instruments | SN74LVC07ADTE4 vs SN74LVC07ANSR |