Part Details for SN74LVC07APWRG4 by Texas Instruments
Results Overview of SN74LVC07APWRG4 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC07APWRG4 Information
SN74LVC07APWRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC07APWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-SN74LVC07APWRG4
|
Mouser Electronics | Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output ALT 595-SN74LVC07APWR RoHS: Compliant | 2678 |
|
$0.3980 / $1.2000 | Buy Now |
|
|
Bristol Electronics | 3380 |
|
RFQ | ||
|
|
Quest Components | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14 | 9785 |
|
$0.2265 / $0.7550 | Buy Now |
|
|
Quest Components | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14 | 2172 |
|
$0.1500 / $0.5000 | Buy Now |
|
|
Quest Components | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14 | 750 |
|
$0.2226 / $0.4770 | Buy Now |
|
|
Chip Stock | 124mA1.65V~5.5V6TSSOP-14Buffer/Driver/TransceiverROHS | 48680 |
|
RFQ | |
|
|
Win Source Electronics | IC BUFF/DVR HEX NON-INV 14TSSOP | 41430 |
|
$0.0686 / $0.0885 | Buy Now |
US Tariff Estimator: SN74LVC07APWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC07APWRG4
SN74LVC07APWRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC07APWRG4 Part Data Attributes
|
|
SN74LVC07APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC07APWRG4
Texas Instruments
6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 3.6 Ns | |
| Propagation Delay (tpd) | 5.6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74LVC07APWRG4
This table gives cross-reference parts and alternative options found for SN74LVC07APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC07APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC07APWR | Texas Instruments | $0.1264 | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 125 | SN74LVC07APWRG4 vs SN74LVC07APWR |
| V62/04654-01XE | Texas Instruments | Check for Price | Enhanced product 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 85 | SN74LVC07APWRG4 vs V62/04654-01XE |
| SN74LVC07AIPWREP | Texas Instruments | Check for Price | Enhanced product 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 85 | SN74LVC07APWRG4 vs SN74LVC07AIPWREP |
| 74LVC07APW/T3 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | SN74LVC07APWRG4 vs 74LVC07APW/T3 |
SN74LVC07APWRG4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC07APWRG4 is 100 MHz.
-
Yes, the SN74LVC07APWRG4 is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC07APWRG4 is approximately 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC07APWRG4 is designed to operate at 3.3V and is suitable for use in 3.3V systems.
-
Yes, the SN74LVC07APWRG4 is available in a lead-free package, making it suitable for use in RoHS-compliant designs.