| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4028BM | Texas Instruments | $0.2393 | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | SN74LVC137D vs CD4028BM |
| CD4515BM96 | Texas Instruments | $0.4535 | 4000/14000/40000 Series, Inverted Output, CMOS, PDSO24 | SN74LVC137D vs CD4515BM96 |
| 74HCT4511PW-T | NXP Semiconductors | Check for Price | Seven Segment Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 | SN74LVC137D vs 74HCT4511PW-T |
| UT54ACTS138-PQC | Cobham PLC | Check for Price | ACT Series, Inverted Output, CMOS, CDIP16 | SN74LVC137D vs UT54ACTS138-PQC |
| TC74LVQ138F(EL) | Toshiba America Electronic Components | Check for Price | LVQ Series, Inverted Output, CMOS, PDSO16 | SN74LVC137D vs TC74LVQ138F(EL) |
| SN74ALS137ADR | Rochester Electronics LLC | Check for Price | 3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDSO16 | SN74LVC137D vs SN74ALS137ADR |
| 933839650005 | NXP Semiconductors | Check for Price | HC/UH Series, Inverted Output, CMOS | SN74LVC137D vs 933839650005 |
| CD4514BE | Rochester Electronics LLC | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | SN74LVC137D vs CD4514BE |
| SN74AHC139DBRE4 | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, AHC/VHC/H/U/V Series, Inverted Output, CMOS, PDSO16 | SN74LVC137D vs SN74AHC139DBRE4 |
| 10562/BFAJC | Motorola Semiconductor Products | Check for Price | 3-LINE TO 8-LINE DECODER, 10K Series, True Output, ECL, CDFP16 | SN74LVC137D vs 10562/BFAJC |
Part Details for SN74LVC137D by Texas Instruments
Results Overview of SN74LVC137D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC137D Information
SN74LVC137D by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC137D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | 5565 |
|
RFQ |
US Tariff Estimator: SN74LVC137D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC137D Part Data Attributes
|
|
SN74LVC137D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC137D
Texas Instruments
3-LINE TO 8-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Address Latches; 3 Enable Inputs | |
| Family | Lvc/Lcx/Z | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for SN74LVC137D
This table gives cross-reference parts and alternative options found for SN74LVC137D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC137D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.