| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC139APWRE4 | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | SN74LVC139PWLE vs SN74LVC139APWRE4 |
| PI74LVC139ALE | Pericom Semiconductor Corporation | Check for Price | 2-LINE TO 4-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | SN74LVC139PWLE vs PI74LVC139ALE |
| PI74LVC139AL | Pericom Semiconductor Corporation | Check for Price | 2-LINE TO 4-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | SN74LVC139PWLE vs PI74LVC139AL |
| SN74LVC139APWE4 | Texas Instruments | Check for Price | LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | SN74LVC139PWLE vs SN74LVC139APWE4 |
Part Details for SN74LVC139PWLE by Texas Instruments
Results Overview of SN74LVC139PWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC139PWLE Information
SN74LVC139PWLE by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC139PWLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | 4787 |
|
RFQ |
US Tariff Estimator: SN74LVC139PWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC139PWLE Part Data Attributes
|
|
SN74LVC139PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC139PWLE
Texas Instruments
2-LINE TO 4-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tsop-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for SN74LVC139PWLE
This table gives cross-reference parts and alternative options found for SN74LVC139PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC139PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.