| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC14APW,118 | Nexperia | $0.0760 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74LVC14PW vs 74LVC14APW,118 |
| 74LVC14APW-Q100 | NXP Semiconductors | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74LVC14PW vs 74LVC14APW-Q100 |
| SN74LVC14APWG3 | Texas Instruments | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74LVC14PW vs SN74LVC14APWG3 |
| 935260739118 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74LVC14PW vs 935260739118 |
| SN74LVC14APWRG3 | Texas Instruments | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74LVC14PW vs SN74LVC14APWRG3 |
| 74LVC14APWDH | NXP Semiconductors | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74LVC14PW vs 74LVC14APWDH |
| IDT74LVC14APG8 | Integrated Device Technology Inc | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74LVC14PW vs IDT74LVC14APG8 |
| SN74LVC14APWG4 | Texas Instruments | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74LVC14PW vs SN74LVC14APWG4 |
| 74LVC14APW | Philips Semiconductors | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74LVC14PW vs 74LVC14APW |
| 74LVC14PWDH | NXP Semiconductors | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74LVC14PW vs 74LVC14PWDH |
Part Details for SN74LVC14PW by Texas Instruments
Results Overview of SN74LVC14PW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC14PW Information
SN74LVC14PW by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC14PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | 4272 |
|
RFQ |
US Tariff Estimator: SN74LVC14PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC14PW Part Data Attributes
|
|
SN74LVC14PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC14PW
Texas Instruments
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for SN74LVC14PW
This table gives cross-reference parts and alternative options found for SN74LVC14PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC14PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.