| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVTH16374DL | Texas Instruments | $0.9499 | Bus Driver, LVT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO48 | SN74LVC16245DL vs SN74LVTH16374DL |
| SN74LVCR16245ADLR | Texas Instruments | $1.5116 | Bus Transceiver, LVC/LCX/Z Series, 16-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74LVC16245DL vs SN74LVCR16245ADLR |
| V62/04711-01YE | Texas Instruments | Check for Price | Bus Driver, LVT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO48 | SN74LVC16245DL vs V62/04711-01YE |
| PI74LPT16374AV | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74LVC16245DL vs PI74LPT16374AV |
| CD74LPT16374ASM | Harris Semiconductor | Check for Price | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74LVC16245DL vs CD74LPT16374ASM |
| PI74LPT16374V | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74LVC16245DL vs PI74LPT16374V |
| PI74LVTCH16374VE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74LVC16245DL vs PI74LVTCH16374VE |
| SN74LVCR16245ADLG4 | Texas Instruments | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74LVC16245DL vs SN74LVCR16245ADLG4 |
| SN74LVT16374DL | Texas Instruments | Check for Price | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | SN74LVC16245DL vs SN74LVT16374DL |
| VT16374ADL-T | NXP Semiconductors | Check for Price | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | SN74LVC16245DL vs VT16374ADL-T |
Part Details for SN74LVC16245DL by Texas Instruments
Results Overview of SN74LVC16245DL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC16245DL Information
SN74LVC16245DL by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC16245DL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | BUS TRANSCEIVER, LVC/LCX/Z SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 71 |
|
$0.7070 / $1.4140 | Buy Now |
|
|
Rochester Electronics | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 228 |
|
$0.3202 / $0.5165 | Buy Now |
US Tariff Estimator: SN74LVC16245DL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC16245DL Part Data Attributes
|
|
SN74LVC16245DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC16245DL
Texas Instruments
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | 0.300 Inch, Plastic, Ssop-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G48 | |
| Length | 15.875 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 6.5 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.49 Mm |
Alternate Parts for SN74LVC16245DL
This table gives cross-reference parts and alternative options found for SN74LVC16245DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC16245DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LVC16245DL Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC16245DL is 100 MHz, but it can vary depending on the system design and capacitive loading.
-
To ensure signal integrity, use proper PCB design techniques such as impedance matching, signal routing, and decoupling. Also, follow the recommended layout guidelines in the datasheet.
-
Yes, the SN74LVC16245DL is compatible with 3.3V systems. It operates from 1.65V to 3.6V, making it suitable for 3.3V systems.
-
The power consumption of the SN74LVC16245DL depends on the operating frequency and input conditions. However, the typical quiescent current is around 10 μA, and the dynamic current is around 10 mA at 50 MHz.
-
No, the SN74LVC16245DL is not compatible with 5V systems. It is designed to operate at a maximum voltage of 3.6V, and exceeding this voltage may damage the device.