Part Details for SN74LVC16T245DL by Texas Instruments
Results Overview of SN74LVC16T245DL by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC16T245DL Information
SN74LVC16T245DL by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC16T245DLR | Texas Instruments | 16-Bit Dual-Supply Bus Transceiver with Configurable Level-Shifting / Voltage Translation 48-SSOP -40 to 85 | |
| SN74LVC16T245DL | Texas Instruments | 16-Bit Dual-Supply Bus Transceiver with Configurable Level-Shifting / Voltage Translation 48-SSOP -40 to 85 |
Price & Stock for SN74LVC16T245DL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34073-5-ND
|
DigiKey | IC TRANSLATION TXRX 1.65V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4214 In Stock |
|
$2.1296 / $3.9200 | Buy Now |
|
DISTI #
595-SN74LVC16T245DL
|
Mouser Electronics | Translation - Voltage Levels 16B Dual Supply Bus Transceiver A 595-SN A 595-SN74LVC16T245DLR RoHS: Compliant | 10625 |
|
$1.9400 / $3.6000 | Buy Now |
|
DISTI #
J56:1989_00102992
|
Arrow Electronics | Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2344 | Europe - 500 |
|
$2.1611 / $2.2492 | Buy Now |
|
DISTI #
J56:1989_00102992
|
Arrow Electronics | Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2344 | Europe - 500 |
|
$2.1611 / $2.2492 | Buy Now |
|
DISTI #
SN74LVC16T245DL-0
|
TME | IC: digital, transceiver,translator, SMD, SSOP48, -40÷85°C, 74LVC Min Qty: 25 | 500 |
|
$2.0000 / $2.2200 | Buy Now |
|
DISTI #
J56:1989_00102992
|
Arrow Electronics | Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2344 | Europe - 500 |
|
$2.1611 / $2.2492 | Buy Now |
|
|
Chip Stock | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-SSOP -40 to 85 | 92500 |
|
RFQ |
US Tariff Estimator: SN74LVC16T245DL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC16T245DL
SN74LVC16T245DL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC16T245DL Part Data Attributes
|
|
SN74LVC16T245DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC16T245DL
Texas Instruments
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 16-Bit, True Output, CMOS, PDSO48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Two Separate Configurable Power Supply For Port A And Port B | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 15.875 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 23.8 Ns | |
| Propagation Delay (tpd) | 4.3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.08 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.49 Mm |
Alternate Parts for SN74LVC16T245DL
This table gives cross-reference parts and alternative options found for SN74LVC16T245DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC16T245DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC16T245DLR | Texas Instruments | $1.2664 | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 16-Bit, True Output, CMOS, PDSO48 | SN74LVC16T245DL vs SN74LVC16T245DLR |
| SN74LVC16T245GQLR | Texas Instruments | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56 | SN74LVC16T245DL vs SN74LVC16T245GQLR |
| V62/12667-01XE-T | Texas Instruments | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 16-Bit, True Output, CMOS, PDSO48 | SN74LVC16T245DL vs V62/12667-01XE-T |
| SN74LVC16T245DLG4 | Texas Instruments | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74LVC16T245DL vs SN74LVC16T245DLG4 |
| V62/12667-01XE | Texas Instruments | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 16-Bit, True Output, CMOS, PDSO48 | SN74LVC16T245DL vs V62/12667-01XE |
SN74LVC16T245DL Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74LVC16T245DL is 100 MHz.
-
Yes, the SN74LVC16T245DL is compatible with 3.3V systems and can operate with a supply voltage range of 1.65V to 3.6V.
-
It is recommended to sequence the power supply to the SN74LVC16T245DL such that the VCC supply is applied before the input signals, and the input signals are stable before the VCC supply is applied.
-
The maximum current that the SN74LVC16T245DL can sink or source is 24 mA per pin.
-
The SN74LVC16T245DL is rated for operation up to 85°C, but it can be used in high-temperature environments up to 125°C with some derating of the maximum operating frequency.