| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC1G02DRLR | Texas Instruments | $0.0852 | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G02MDRLREP vs SN74LVC1G02DRLR |
| SN74LVC1G02DRLRG4 | Texas Instruments | Check for Price | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G02MDRLREP vs SN74LVC1G02DRLRG4 |
| NL17SZ02XV5T2 | onsemi | Check for Price | NOR Gate, 17SZ Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G02MDRLREP vs NL17SZ02XV5T2 |
| NL17SZ02XV5T2G | onsemi | Check for Price | NOR Gate, 17SZ Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G02MDRLREP vs NL17SZ02XV5T2G |
Part Details for SN74LVC1G02MDRLREP by Texas Instruments
Results Overview of SN74LVC1G02MDRLREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G02MDRLREP Information
SN74LVC1G02MDRLREP by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC1G02MDRLREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | 5117 |
|
RFQ |
US Tariff Estimator: SN74LVC1G02MDRLREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC1G02MDRLREP Part Data Attributes
|
|
SN74LVC1G02MDRLREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G02MDRLREP
Texas Instruments
NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT | |
| Package Description | Sot-553, 5 Pin | |
| Pin Count | 5 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-F5 | |
| Length | 1.6 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSOF | |
| Package Equivalence Code | FL6,.047,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Packing Method | Tr | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 10.7 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 1.2 Mm |
Alternate Parts for SN74LVC1G02MDRLREP
This table gives cross-reference parts and alternative options found for SN74LVC1G02MDRLREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G02MDRLREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.