| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLVC1GX04MDRLREP | Texas Instruments | $1.3914 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | SN74LVC1G04DRY vs CLVC1GX04MDRLREP |
| SN74LVC1G04DCKTE4 | Texas Instruments | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G04DRY vs SN74LVC1G04DCKTE4 |
| SN74LVC1G06DSF2 | Texas Instruments | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | SN74LVC1G04DRY vs SN74LVC1G06DSF2 |
| 74LVC1G04GW | NXP Semiconductors | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G04DRY vs 74LVC1G04GW |
| 74LVC1G04GW-Q100 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G04DRY vs 74LVC1G04GW-Q100 |
| 74LVC1G04GW | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO5 | SN74LVC1G04DRY vs 74LVC1G04GW |
| 74LVC1G04GW,125 | NXP Semiconductors | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G04DRY vs 74LVC1G04GW,125 |
| SN74LVC1G06DRY2 | Texas Instruments | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | SN74LVC1G04DRY vs SN74LVC1G06DRY2 |
| NL17SZ04DFT2 | onsemi | Check for Price | Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G04DRY vs NL17SZ04DFT2 |
| 935268456118 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G04DRY vs 935268456118 |
Part Details for SN74LVC1G04DRY by Texas Instruments
Results Overview of SN74LVC1G04DRY by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G04DRY Information
SN74LVC1G04DRY by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC1G04DRY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | 9334 |
|
RFQ |
US Tariff Estimator: SN74LVC1G04DRY by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC1G04DRY Part Data Attributes
|
|
SN74LVC1G04DRY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G04DRY
Texas Instruments
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Mo-287ufad, Uson-6 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-N6 | |
| Length | 1.45 Mm | |
| Logic IC Type | Inverter | |
| Number of Functions | 1 | |
| Number of Inputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 1 Mm |
Alternate Parts for SN74LVC1G04DRY
This table gives cross-reference parts and alternative options found for SN74LVC1G04DRY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G04DRY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.