| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC1G04YEAR | Texas Instruments | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PBGA5 | SN74LVC1G04YEPR vs SN74LVC1G04YEAR |
| HD74LVC1G04CLE | Renesas Electronics Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PBGA5 | SN74LVC1G04YEPR vs HD74LVC1G04CLE |
Part Details for SN74LVC1G04YEPR by Texas Instruments
Results Overview of SN74LVC1G04YEPR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G04YEPR Information
SN74LVC1G04YEPR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC1G04YEPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14354-2-ND
|
DigiKey | IC INV 1-CIR 1-IN 5-DSBGA Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2525 / $0.2714 | Buy Now |
|
DISTI #
86141894
|
Verical | Inverter 1-Element 5-Pin DSBGA T/R RoHS: Not Compliant Min Qty: 1516 Package Multiple: 1 Date Code: 0501 | Americas - 15000 |
|
$0.1848 / $0.2474 | Buy Now |
|
|
Quest Components | INVERTER, LVC/LCX/Z SERIES, 1-FUNC, 1-INPUT, CMOS, PBGA5 | 64 |
|
$0.2612 / $0.3918 | Buy Now |
|
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PBGA5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.1478 / $0.2384 | Buy Now |
US Tariff Estimator: SN74LVC1G04YEPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC1G04YEPR Part Data Attributes
|
|
SN74LVC1G04YEPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G04YEPR
Texas Instruments
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PBGA5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Dsbga-5 | |
| Pin Count | 5 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PBGA-B5 | |
| Length | 1.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 1 | |
| Number of Inputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA5,2X3,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 4.2 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 0.5 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 0.9 Mm |
Alternate Parts for SN74LVC1G04YEPR
This table gives cross-reference parts and alternative options found for SN74LVC1G04YEPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G04YEPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.